Texas Instruments ADS8505IDB

16-Bit, 250-kSPS, 1-Ch SAR ADC with programmable (±10/±5/±3.3V) input ranges and parallel interface 28-SSOP -40 to 85
$ 14.513
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8505IDB.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet10 pages19 years ago

Arrow Electronics

Mouser

element14 APAC

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS8505IDB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.513
$ 16.29
Stock
154,574
548,036
Authorized Distributors
2
2
Case/Package
SSOP
SSOP
Number of Pins
28
28
Number of Bits
16
16
Sampling Rate
250 ksps
250 ksps
Polarity
Bipolar
Bipolar
Interface
-
-
Integral Nonlinearity (INL)
4 LSB
4 LSB
Differential Nonlinearity
2 LSB
-
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
-
Max Supply Voltage
5.25 V
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS8505IDB.

Related Parts

Texas InstrumentsADS8515IDB
1-Channel Single ADC SAR 250ksps 16-bit Parallel 28-Pin SSOP Tube
Texas InstrumentsADS8515IDBR
1-Channel Single ADC SAR 250ksps 16-bit Parallel 28-Pin SSOP T/R
Texas InstrumentsADS8515IDBG4
Single Channel Single ADC SAR 250ksps 16-bit Parallel 28-Pin SSOP Tube
Analog DevicesLTC1418IG#PBF
1-Channel Single ADC SAR 200ksps 14-bit Parallel/Serial 28-Pin SSOP Tube
Analog DevicesLTC1606CG#PBF
1-Channel Single ADC SAR 250ksps 16-bit Parallel 28-Pin SSOP Tube
Analog DevicesAD7863ARS-3REEL
ADC Dual SAR 175ksps 14-bit Parallel 28-Pin SSOP T/R

Descriptions

Descriptions of Texas Instruments ADS8505IDB provided by its distributors.

16-Bit, 250-kSPS, 1-Ch SAR ADC with programmable (±10/±5/±3.3V) input ranges and parallel interface 28-SSOP -40 to 85
1-Channel Single ADC SAR 250ksps 16-bit Parallel 28-Pin SSOP Tube
5V 88dB 250Ksps 16bit 1 16 Parallel Single-Ended 5V SAR SSOP-28 SMD mount 10.2mm*5.3mm*1.95mm
Converters - Analog to Digital (ADC) 16-Bit 250kHz CMOS w/Parallel Interface
28-SSOP (0.209 5.30mm Width) ADS8505 OBSOLETE (Last Updated: 1week ago) Tube analog digital converter 1.95mm 12mA 250ksps 70mW
IC, 16-BIT ADC; Resolution (Bits):16bit; Sampling Rate:250kSPS; Data Interface:Parallel; Supply Voltage Range - Analogue:4.75V to 5.25V; Supply Voltage Range - Digital:4.75V to 5.25V; Supply Current:12mA; IC Case Style:SSOP; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Input Channel Type:Single Ended; Input Type:Single Ended; No. of Channels:1; Package / Case:SSOP; Sample Rate:250kSPS; Sample Rate:250kSPS; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.