Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS8507IBDWG4

IC ADC 16BIT SAR 28SOIC 16 Bit Analog to Digital Converter 1 Input 1 SAR 28-SOIC

$ 19.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8507IBDWG4.

Newark

Datasheet36 pages12 years ago

Texas Instruments

element14 APAC

iiiC

Farnell

CAD Models

Download Texas Instruments ADS8507IBDWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.36
$ 18.787
$ 18.787
Stock
130,956
193,675
193,675
Authorized Distributors
0
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Number of Bits
16
16
16
Sampling Rate
40 ksps
40 ksps
40 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
1.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsADS8507IDW
IC ADC 16BIT SAR 28SOIC 16 Bit Analog to Digital Converter 1 Input 1 SAR 28-SOIC
Texas InstrumentsADS8507IDWR
IC ADC 16BIT SAR 28SOIC 16 Bit Analog to Digital Converter 1 Input 1 SAR 28-SOIC
Texas InstrumentsADS8507IDWG4
IC ADC 16BIT SAR 28SOIC 16 Bit Analog to Digital Converter 1 Input 1 SAR 28-SOIC
Analog DevicesMX574AJCWI+
IC ADC 12BIT W/REF 28-SOIC / 1-Channel Single ADC SAR 40ksps 12-bit Parallel 28-Pin SOIC W
Analog DevicesLTC1290CCSW#PBF
8-Channel Single ADC SAR 50ksps 12-bit Serial 20-Pin SOIC W Tube
Analog DevicesLTC1296CCSW#PBF
8-Channel Single ADC SAR 46.5ksps 12-bit Serial 20-Pin SOIC W Tube

Descriptions

Descriptions of Texas Instruments ADS8507IBDWG4 provided by its distributors.

IC ADC 16BIT SAR 28SOIC 16 Bit Analog to Digital Converter 1 Input 1 SAR 28-SOIC
1-Channel Single ADC SAR 40ksps 16-bit Parallel/Serial 28-Pin SOIC Tube
1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC SERIAL/PARALLEL ACCESS PDSO28
Analogue To Digital Converter, 16 Bit, 40 Ksps, Single, 4.75 V, 5.25 V, Soic Rohs Compliant: Yes
16-Bit 40KSPS Analog-to-Digital Converter With Internal Reference and Parallel/Serial Interface 28-SOIC -40 to 85
28-SOIC (0.295 7.50mm Width) ADS8507 Parallel ACTIVE (Last Updated: 1week ago) analog digital converter 2.35mm 4.2mA 40ksps 24mW
IC, 16BIT ADC 40KSPS, SMD, SOIC28; Resolution (Bits): 16bit; Sampling Rate: 40kSPS; Input Channel Type: Single Ended; Data Interface: Parallel, Serial; Supply Voltage Type: Single; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; ADC / DAC Case Style: SOIC; No. of Pins: 28Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: Single 16-Bit SAR ADCs; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 2 - 1 year; SVHC: No SVHC (27-Jun-2018); Base Number: 8507; Conversion Time: 20µs; IC Case Style: SOIC; Linearity Error ADC / DAC +: 1.5LSB; Logic Function Number: 8507; No. of Channels: 1Channels; Operating Temperature Range: -40°C to +85°C; Supply Current: 4.2mA; Supply Voltage Range: 4.75V to 5.25V; Supply Voltage Range - Analogue: 4.75V to 5.25V; Supply Voltage Range - Digital: 4.75V to 5.25V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.