Texas Instruments ADS8507IBDW

1-Channel Single ADC SAR 40ksps 16-bit Parallel/Serial 28-Pin SOIC Tube
$ 17.739
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8507IBDW.

Texas Instruments

Datasheet36 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages15 years ago
Technical Drawing2 pages15 years ago

Newark

HQonline

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
-21.52%

CAD Models

Download Texas Instruments ADS8507IBDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.739
$ 15.93
$ 15.93
Stock
219,285
285,718
285,718
Authorized Distributors
3
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Number of Bits
16
16
16
Sampling Rate
40 ksps
40 ksps
40 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
1.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Related Parts

Texas InstrumentsADS8507IDW
1-Channel Single ADC SAR 40ksps 16-bit Parallel/Serial 28-Pin SOIC Tube
Texas InstrumentsADS8507IDWR
1-Channel Single ADC SAR 40ksps 16-bit Parallel/Serial 28-Pin SOIC T/R
Texas InstrumentsADS8507IDWG4
1-Channel Single ADC SAR 40ksps 16-bit Parallel/Serial 28-Pin SOIC Tube
Analog DevicesLTC1296CCSW#PBF
8-Channel Single ADC SAR 46.5ksps 12-bit Serial 20-Pin SOIC W Tube
Analog Devices / Linear TechnologyLTC1296DCSW
8-Channel Single ADC SAR 46.5ksps 12-bit Serial 20-Pin SOIC W
Analog DevicesLTC1296BCSW#PBF
8-Channel Single ADC SAR 46.5ksps 12-bit Serial 20-Pin SOIC W Tube

Descriptions

Descriptions of Texas Instruments ADS8507IBDW provided by its distributors.

1-Channel Single ADC SAR 40ksps 16-bit Parallel/Serial 28-Pin SOIC Tube
Analog To Digital Converter Adc, 16 Bit,; Msl:Msl 2 - 1 Year; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS8507IBDW
ADC, SAR, 5V, 89.9dB, 40Ksps, 16bit, 1-Ch, 16-Bit Parallel/SPI, Single-Ended, SOIC-28, SMD, 18mm × 7.52mm × 2.35mm
16-BIT 40-KSPS LOW POWER SAMPLING ADC ONVERTER ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, CMOS, PDSO28
16-Bit 40KSPS Analog-to-Digital Converter With Internal Reference and Parallel/Serial Interface 28-SOIC -40 to 85
Converters - Analog to Digital (ADC) 16-Bit 40KSPS ADC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.