Texas Instruments ADS8505IDBR

ADC Single SAR 250ksps 16-bit Parallel 28-Pin SSOP T/R
$ 16.29

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8505IDBR.

Texas Instruments

Datasheet26 pages15 years ago
Datasheet10 pages19 years ago

Mouser

iiiC

Inventory History

3 month trend:
-0.08%

CAD Models

Download Texas Instruments ADS8505IDBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.29
$ 14.513
Stock
547,672
150,958
Authorized Distributors
2
2
Case/Package
SSOP
SSOP
Number of Pins
28
28
Number of Bits
16
16
Sampling Rate
250 ksps
250 ksps
Polarity
Bipolar
Bipolar
Interface
-
-
Integral Nonlinearity (INL)
4 LSB
4 LSB
Differential Nonlinearity
-
2 LSB
Number of A/D Converters
1
1
Min Supply Voltage
-
4.75 V
Max Supply Voltage
-
5.25 V

Related Parts

Texas InstrumentsADS8509IDBR
1-Channel Single ADC SAR 250ksps 16-bit Serial 28-Pin SSOP T/R
Texas InstrumentsADS8509IBDBR
IC ADC 16BIT SAR 28SSOP / 16-BIT 250-KSPS SERIAL CMOS SAMPLING ANALOG-TO-DIGITAL CONVERTER
Analog DevicesLTC1603IG#PBF
1-Channel Single ADC SAR 250ksps 16-bit Parallel 36-Pin SSOP Tube
Texas InstrumentsADS7842E
4-Channel Single ADC SAR 200ksps 12-bit Parallel 28-Pin SSOP Tube
Analog DevicesAD7863ARS-10
Simultaneous Sampling Dual 175 kSPS 14-Bit ADC | IC ADC 14BIT SAR 28SSOP
Analog DevicesAD7862ARS-2
5V 250Ksps 12bit 12 Parallel Single-Ended 5V SAR SSOP-28 SMD mount 10.2mm*5.3mm*1.75mm

Descriptions

Descriptions of Texas Instruments ADS8505IDBR provided by its distributors.

ADC Single SAR 250ksps 16-bit Parallel 28-Pin SSOP T/R
5V 88dB 250Ksps 16bit 16 Parallel Single-Ended 5V SAR SSOP-28 SMD mount,glue mount 2mm(height)
16-Bit 250kHz CMOS Analog-to-Digital Converter w/Parallel Interface 2.5V Internal Reference 28-SSOP -40 to 85
A/D Converter (A-D) IC; Resolution (Bits):16; Sample Rate:250 kSPS; Termination Type:SMD; Package/Case:28-SSOP; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; ADC Resolution:16-Bit; Analog Voltage Max:5.25V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS8505IDBR.