Analog Devices AD7863ARS-10

Simultaneous Sampling Dual 175 kSPS 14-Bit ADC | IC ADC 14BIT SAR 28SSOP
$ 22.23

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7863ARS-10.

Upverter

Datasheet24 pages19 years ago

Augswan

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7863ARS-10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.23
$ 43.894
$ 43.894
Stock
215,805
151,772
151,772
Authorized Distributors
1
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Number of Bits
14
14
14
Sampling Rate
175 ksps
175 ksps
175 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
-
-
-
Integral Nonlinearity (INL)
2.5 LSB
2.5 LSB
2.5 LSB
Differential Nonlinearity
-1 LSB
-1 LSB
-1 LSB
Number of A/D Converters
2
2
2
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Analog DevicesLTC1418IG#PBF
1-Channel Single ADC SAR 200ksps 14-bit Parallel/Serial 28-Pin SSOP Tube
Analog DevicesLTC1418AIG#PBF
1-Channel Single ADC SAR 200ksps 14-bit Parallel/Serial 28-Pin SSOP Tube
Analog Devices / Linear TechnologyLTC1418AIG
1-Channel Single ADC SAR 200ksps 14-bit Parallel/Serial 28-Pin SSOP

Descriptions

Descriptions of Analog Devices AD7863ARS-10 provided by its distributors.

Simultaneous Sampling Dual 175 kSPS 14-Bit ADC | IC ADC 14BIT SAR 28SSOP
Dual ADC SAR 175ksps 14-bit Parallel 28-Pin SSOP Tube
ADC, Successive Approximation, 14-Bit, 1 Func, 4 Channel, Parallel, Word Access, CMOS, PDSO28
5V 78dB 175Ksps 14bit 4 14 Parallel Single-Ended 5V SAR SSOP-28 SMD mount 10.2mm*5.3mm*1.75mm
Converter, A/D; 14 Bits; 28 Lead SOIC; 175KSPS; 5V; 10mA; 450mW; 86.04dB; -55degC; 150deg Four input channels Simultaneous sampling and conversion 5.2 conversion time Single supply operation Selection of input ranges High speed parallel interface Low power Power saving mode Over voltage protection on analog inputs 14-Bit lead compatible upgrade to AD7862 AC motor control Uninterrupted power supplies Data acquisition systems Communications     The part contains two 5.2 s successive approximation ADCs, two track⁄hold amplifiers, an internal +2.5 V reference and a high speed parallel interface. Four analog inputs are grouped into two channels (A and B) selected by the A0 input. Each channel has two inputs (VA1 and VA2 or VB1 and VB2), which can be sampled and converted simultaneously thus preserving the relative phase information of the signals on both analog inputs.  
The AD7863 is a high speed, low power, dual 14-bit analog-to-digital converter that operates from a single 5 V supply. The part contains two 5.2 μs successive approximation ADCs, two track/hold amplifiers, an internal 2.5 V reference and a high speed parallel interface. Four analog inputs are grouped into two channels (A and B) selected by the A0 input. Each channel has two inputs (VA1 and VA2 or VB1 and VB2) that can be sampled and converted simultaneously, thus preserving the relative phase information of the signals on both analog inputs. The part accepts an analog input range of ±10 V (AD7863-10), ±2.5 V (AD7863-3), and 0 V to 2.5 V (AD7863-2). Overvoltage protection on the analog inputs for the part allows the input voltage to go to ±17 V, ±7 V, or +7 V respectively, without causing damage. A single conversion start signal (CONVST) simultaneously places both track/holds into hold and initiates conversion on both channels. The BUSY signal indicates the end of conversion and at this time the conversion results for both channels are available to be read. The first read after a conversion accesses the result from VA1 or VB1, and the second read accesses the result from VA2 or VB2, depending on whether the multiplexer select (A0) is low or high, respectively. Data is read from the part via a 14-bit parallel data bus with standard CS and RD signals. In addition to the traditional dc accuracy specifications such as linearity, gain, and offset errors, the part is also specified for dynamic performance parameters including harmonic distortion and signal-to-noise ratio. The AD7863 is fabricated in the Analog Devices, Inc. linear compatible CMOS (LC2MOS) process, a mixed technology process that combines precision bipolar circuits with low power CMOS logic. It is available in 28-lead SOIC_W and SSOP. Product Highlights The AD7863 features two complete ADC functions allowing simultaneous sampling and conversion of two channels. Each ADC has a two-channel input mux. The conversion result for both channels is available 5.2 μs after initiating conversion. The AD7863 operates from a single 5 V supply and consumes 70 mW typical. The automatic power-down mode, where the part goes into power-down once conversion is complete and wakes up before the next conversion cycle, makes the AD7863 ideal for battery-powered or portable applications. The part offers a high speed parallel interface for easy connection to microprocessors, microcontrollers, and digital signal processors. The part is offered in three versions with different analog input ranges. The AD7863-10 offers the standard industrial input range of ±10 V; the AD7863-3 offers the common signal processing input range of ±2.5 V, while the AD7863-2 can be used in unipolar 0 V to 2.5 V applications. The part features very tight aperture delay matching between the two input sample and hold amplifiers.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD 7863ARS10