Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices LTC1606CG#PBF

1-Channel Single ADC SAR 250ksps 16-bit Parallel 28-Pin SSOP Tube
$ 40.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1606CG#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LTC1606CG#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 40.45
$ 44.509
Stock
152,274
151,519
Authorized Distributors
5
6
Case/Package
SSOP
SSOP
Number of Pins
28
28
Number of Bits
16
16
Sampling Rate
250 ksps
250 ksps
Polarity
Bipolar
Bipolar
Interface
-
-
Integral Nonlinearity (INL)
3 LSB
3 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC1606CG#PBF.

Related Parts

Texas InstrumentsADS8515IDB
IC ADC 16BIT SAR 28SSOP 16 Bit Analog to Digital Converter 1 Input 1 SAR 28-SSOP
Texas InstrumentsADS8515IDBR
IC ADC 16BIT SAR 28SSOP 16 Bit Analog to Digital Converter 1 Input 1 SAR 28-SSOP
Texas InstrumentsADS8515IDBG4
Single Channel Single ADC SAR 250ksps 16-bit Parallel 28-Pin SSOP Tube
Analog DevicesLTC1606IG#PBF
IC ADC 16BIT SAR 28SSOP 16 Bit Analog to Digital Converter 1 Input 1 SAR 28-SSOP
Analog DevicesAD976AARSZ
IC ADC 16BIT SAR 28SSOP 16 Bit Analog to Digital Converter 1 Input 1 SAR 28-SSOP
Analog DevicesAD976ARSZ
IC ADC 16BIT SAR 28SSOP 16 Bit Analog to Digital Converter 1 Input 1 SAR 28-SSOP
Texas InstrumentsADS8509IDB
IC ADC 16BIT SAR 28SSOP 16 Bit Analog to Digital Converter 1 Input 1 SAR 28-SSOP
Analog DevicesAD977ARSZ
IC ADC 16BIT SAR 28SSOP 16 Bit Analog to Digital Converter 1 Input 1 SAR 28-SSOP
Analog DevicesAD7862ARSZ-3
IC ADC 12BIT SAR 28SSOP 12 Bit Analog to Digital Converter 4 Input 2 SAR 28-SSOP

Descriptions

Descriptions of Analog Devices LTC1606CG#PBF provided by its distributors.

1-Channel Single ADC SAR 250ksps 16-bit Parallel 28-Pin SSOP Tube
5V 30dB 250Ksps 16bit 1 16 Parallel Single-Ended 5V SAR SSOP-28 SMD mount 2mm(height)
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Parallel, 8 Bits, Parallel, Word Access, Bipolar, PDSO28
16Bit 5V 250kHz Parallel SSOP-28-208mil Analog To Digital Converters (ADCs) ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1606CGPBF