Texas Instruments ADS8382IRHPT

1-Channel Single ADC SAR 600ksps 18-bit Serial 28-Pin VQFN EP T/R
$ 21.049
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8382IRHPT.

Texas Instruments

Datasheet36 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages21 years ago

Mouser

Arrow Electronics

iiiC

DigiKey

Inventory History

3 month trend:
-4.38%

CAD Models

Download Texas Instruments ADS8382IRHPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS8382IRHPT.

Related Parts

Texas InstrumentsADS8380IBRHPT
1-Channel Single ADC SAR 600ksps 18-bit Serial 28-Pin VQFN EP T/R
Texas InstrumentsADS8382IBRHPT
1-Channel Single ADC SAR 600ksps 18-bit Serial 28-Pin VQFN EP T/R
Texas InstrumentsADS8380IRHPT
1-Channel Single ADC SAR 600ksps 18-bit Serial 28-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments ADS8382IRHPT provided by its distributors.

1-Channel Single ADC SAR 600ksps 18-bit Serial 28-Pin VQFN EP T/R
18-Bit 600KSPS Serial ADC with Ref and Pseudo Bipolar, Fully Differential Input 28-VQFN -40 to 85
Converters - Analog to Digital (ADC) 18-Bit 600KSPS
28-VQFN Exposed Pad ADS8382 OBSOLETE (Last Updated: 6days ago) Tape & Reel (TR) analog digital converter 900mum 22mA 600ksps 115mW
A/D Converter (A-D) IC; Resolution (Bits):18; Sample Rate:600kSPS; Input Channels Per ADC:1; Input Channel Type:Differential; Data Interface:Serial; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.