Texas Instruments ADS8380IBRHPT

1-Channel Single ADC SAR 600ksps 18-bit Serial 28-Pin VQFN EP T/R
$ 63.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8380IBRHPT.

Texas Instruments

Datasheet35 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages21 years ago

Mouser

DigiKey

Inventory History

3 month trend:
+16.05%

CAD Models

Download Texas Instruments ADS8380IBRHPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 63.147
$ 31.331
$ 31.331
Stock
267,003
173,464
173,464
Authorized Distributors
4
2
2
Case/Package
VQFN
VQFN
VQFN
Number of Pins
28
-
-
Number of Bits
18
18
18
Sampling Rate
600 ksps
600 ksps
600 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
4 LSB
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
-
-
Max Supply Voltage
5.25 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS8380IBRHPT.

Related Parts

Texas InstrumentsADS8382IBRHPT
1-Channel Single ADC SAR 600ksps 18-bit Serial 28-Pin VQFN EP T/R
Texas InstrumentsADS8382IRHPT
1-Channel Single ADC SAR 600ksps 18-bit Serial 28-Pin VQFN EP T/R
Texas InstrumentsADS8380IRHPR
1-Channel Single ADC SAR 600ksps 18-bit Serial 28-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments ADS8380IBRHPT provided by its distributors.

1-Channel Single ADC SAR 600ksps 18-bit Serial 28-Pin VQFN EP T/R
18-Bit 600KSPS Serial ADC with Ref and Unipolar Pseudo Diff Input 28-VQFN -40 to 85
ADC, Successive Approximation, 18-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PQCC28
Converters - Analog to Digital (ADC) 18-Bit 600KSPS Serial
5V 91dB 600Ksps 18bit 1 18 SPI Pseudo-Differential,Single-Ended 2.7V~5.25V SAR VQFN-28 SMD mount,glue mount 6mm*6mm*900μm
A/D Converter (A-D) IC; Resolution (Bits):18; Sample Rate:600 kSPS; Termination Type:SMD; Package/Case:28-QFN; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; ADC Resolution:18-Bit; Analog Voltage Max:5.5V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.