Texas Instruments ADS8341E/2K5

4-Channel Single ADC SAR 100ksps 16-bit Serial 16-Pin SSOP T/R
$ 11.417
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8341E/2K5.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages14 years ago
Technical Drawing2 pages17 years ago

Mouser

HQonline

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-13.92%

CAD Models

Download Texas Instruments ADS8341E/2K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.417
$ 17.422
Stock
145,055
226,306
Authorized Distributors
1
4
Case/Package
SSOP
SSOP
Number of Pins
16
16
Number of Bits
16
16
Sampling Rate
100 ksps
100 ksps
Polarity
Unipolar
Unipolar
Interface
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
8 LSB
8 LSB
Differential Nonlinearity
2 LSB
2 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of Texas Instruments ADS8341E/2K5 provided by its distributors.

4-Channel Single ADC SAR 100ksps 16-bit Serial 16-Pin SSOP T/R
16-Bit, 4-Channel Serial Output Sampling Analog-to-Digital Converter (ADC) 16-SSOP -40 to 85
ADC, Successive Approximation, 16-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO16
2.7V~3.6V,5V 100Ksps 16bit 2,4 16 SPI Differential,Single-Ended 2.7V~3.6V,5V SAR SSOP-16 , 1.5mm
16-SSOP (0.154 3.90mm Width) ADS8341 Serial ACTIVE (Last Updated: 3days ago) analog digital converter 1.5mm 1.5mA 100ksps 10mW
A/D Converter (A-D) IC; Resolution (Bits):16; Sample Rate:100 kSPS; Termination Type:SMD; Package/Case:16-SSOP; No. of Pins:16; ADC Resolution:16-Bit; Analog Voltage Max:5.25V; Analog Voltage Min:2.7V; DNL±:2LSB; INL ±:6LSB ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS8341E 2K5
  • ADS8341E-2K5
  • ADS8341E2K5