Texas Instruments ADS8329IBRSATG4

Single Channel Single ADC SAR 1Msps 16-bit Serial 16-Pin VQFN EP T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8329IBRSATG4.

Texas Instruments

Datasheet50 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet49 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet44 pages18 years ago

iiiC

Arrow Electronics

CAD Models

Download Texas Instruments ADS8329IBRSATG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.807
Stock
57,863
145,705
Authorized Distributors
0
4
Case/Package
VQFN
VQFN
Number of Pins
16
16
Number of Bits
16
16
Sampling Rate
1 Msps
1 Msps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
1.75 LSB
1.75 LSB
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsADS8330IBRSAT
2-Channel Single ADC SAR 1Msps 16-bit Serial 16-Pin VQFN EP T/R
Texas InstrumentsADS8330IRSAT
2-Channel Single ADC SAR 1Msps 16-bit Serial 16-Pin VQFN EP T/R
Texas InstrumentsADS8329IRSAR
1-Channel Single ADC SAR 1Msps 16-bit Serial 16-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments ADS8329IBRSATG4 provided by its distributors.

Single Channel Single ADC SAR 1Msps 16-bit Serial 16-Pin VQFN EP T/R
2.7V-to-5.5V 16-Bit 1MSPS Serial Analog-to-Digital Converter (ADC) 16-QFN -40 to 85
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PQCC16
A/D Converter (A-D) IC; Resolution (Bits):16; Sample Rate:1 MSPS; Termination Type:SMD; Package/Case:16-QFN; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; ADC Resolution:16-Bit; Analog Voltage Max:5.5V ;RoHS Compliant: Yes
16BIT ADC, 1MSPS, 2.7-5.5V, QFN-16; Resolution, bits:16bit; Sampling Rate:1MSPS; Channels, No. of:1; Input type:Pseudo-Differential; Interface type:Serial, SPI; Voltage, supply min:2.7V; Termination Type:SMD; Case style:QFN; Temperature, operating range:-40°C to +85°C; Base number:8329; Linearity error, ADC/DAC +:1.75LSB; Logic function number:8329; Pins, No. of:16; Time, conversion:1500ns; Voltage, supply max:5.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.