Texas Instruments ADS8322YB/250

Unipolar, 16-Bit, 500kSPS CMOS Analog-to-Digital Converter (ADC) 32-TQFP -40 to 85
$ 25.634
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8322YB/250.

Newark

Datasheet18 pages15 years ago

Texas Instruments

Mouser

LCSC

iiiC

Inventory History

3 month trend:
+5.82%

CAD Models

Download Texas Instruments ADS8322YB/250 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS8322YB/250.

Related Parts

Texas InstrumentsADS8323YB/250
1-Channel Single ADC SAR 500ksps 16-bit Parallel 32-Pin TQFP T/R
Texas InstrumentsADS8323YB/250G4
Single Channel Single ADC SAR 500ksps 16-bit Parallel 32-Pin TQFP T/R
Texas InstrumentsADS8322Y/250
Unipolar, 16-Bit, 500kSPS CMOS Analog-to-Digital Converter (ADC) 32-TQFP -40 to 85
Analog DevicesAD7938BSU-6
Single ADC SAR 625ksps 12-bit Parallel 32-Pin TQFP Tray

Descriptions

Descriptions of Texas Instruments ADS8322YB/250 provided by its distributors.

Unipolar, 16-Bit, 500kSPS CMOS Analog-to-Digital Converter (ADC) 32-TQFP -40 to 85
1-Channel Single ADC SAR 500ksps 16-bit Parallel 32-Pin TQFP T/R
5V 83dB 500Ksps 16bit 1 16 Parallel Pseudo-Differential,Single-Ended 5V SAR QFP , 5mm*5mm*1mm
16Bit 5V 500kHz Parallel TQFP-32(5x5) Analog To Digital Converters (ADCs) ROHS
32-TQFP ADS8322 ACTIVE (Last Updated: 4days ago) Nickel/Palladium/Gold (Ni/Pd/Au) analog digital converter 1mm 17mA 500ksps 125mW
A/D Converter (A-D) IC; Resolution (Bits):16; Sample Rate:500kSPS; Input Channels Per ADC:1; Input Channel Type:Differential; Data Interface:Parallel, CMOS; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS8322YB 250
  • ADS8322YB-250
  • ADS8322YB/250.
  • ADS8322YB250