Texas Instruments ADS8321E/2K5

1-Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin VSSOP T/R / IC 16BIT BIPOLAR ADC 8VSSOP
$ 8.349
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8321E/2K5.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages20 years ago

HQonline

Mouser

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
+203%

CAD Models

Download Texas Instruments ADS8321E/2K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.349
$ 12.7
Stock
290,620
213,704
Authorized Distributors
0
2
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Bits
16
16
Sampling Rate
100 ksps
100 ksps
Polarity
Bipolar
Bipolar
Interface
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
8 LSB
8 LSB
Differential Nonlinearity
-
2 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS8321E/2K5.

Related Parts

Texas InstrumentsADS8321EB/2K5
1-Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin VSSOP T/R
Texas InstrumentsADS8321EB/250
1-Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin VSSOP T/R
Texas InstrumentsADS8320E/250
1-Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin VSSOP T/R

Descriptions

Descriptions of Texas Instruments ADS8321E/2K5 provided by its distributors.

1-Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin VSSOP T/R / IC 16BIT BIPOLAR ADC 8VSSOP
16-Bit, High-Speed, Micropower Sampling Analog-to-Digital Converter (ADC) 8-VSSOP -40 to 85
16-Bit 4.75V~5.25V 100kHz SPI VSSOP-8 Analog to Digital Converters (ADC) ROHS
5V 85dB 100Ksps 16bit 1 16 SPI Differential,Pseudo-Differential,Single-Ended 5V SAR VSSOP-8 , 3mm*3mm*970¦Ìm
8-TSSOP 8-MSOP (0.118 3.00mm Width) ADS8321 SPI Serial ACTIVE (Last Updated: 2days ago) analog digital converter 970mum 1.1mA 100ksps 8.5mW
A/D Converter (A-D) IC; Resolution (Bits):16; Sample Rate:100 kSPS; Termination Type:SMD; Package/Case:8-VSSOP; No. of Pins:8; ADC Resolution:16-Bit; Analog Voltage Max:5.25V; Analog Voltage Min:4.75V; DNL±:2LSB; INL ±:8LSB ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS8321E 2K5
  • ADS8321E2K5