Texas Instruments ADS8317IBDRBT

1-Channel Single ADC SAR 250ksps 16-bit Serial 8-Pin VSON EP T/R
$ 12.341
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8317IBDRBT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages12 years ago
Technical Drawing2 pages14 years ago
Datasheet34 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+1.23%

CAD Models

Download Texas Instruments ADS8317IBDRBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.341
$ 9.59
Stock
239,767
394,212
Authorized Distributors
2
3
Case/Package
-
-
Number of Pins
8
8
Number of Bits
16
16
Sampling Rate
250 ksps
250 ksps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS8317IBDRBT.

Related Parts

Texas InstrumentsADS8317IDGKT
1-Channel Single ADC SAR 250ksps 16-bit Serial 8-Pin VSSOP T/R
Texas InstrumentsADS8317IDRBT
1-Channel Single ADC SAR 250ksps 16-bit Serial 8-Pin VSON EP T/R
Texas InstrumentsADS8317IDGKR
1-Channel Single ADC SAR 250ksps 16-bit Serial 8-Pin VSSOP T/R / IC ADC 16BIT SER 250K 8VSSOP
Analog DevicesAD7687BRMZ
1-Channel Single ADC SAR 250ksps 16-bit Serial 10-Pin MSOP Tube
Analog DevicesAD7687BRMZRL7
1-Channel Single ADC SAR 250ksps 16-bit Serial 10-Pin MSOP T/R
Analog DevicesAD7687BCPZRL7
IC ADC 16BIT SAR 10LFCSP / 16 Bit Analog to Digital Converter 1 Input 1 SAR 10-LFCSP-WD (3x3)

Descriptions

Descriptions of Texas Instruments ADS8317IBDRBT provided by its distributors.

1-Channel Single ADC SAR 250ksps 16-bit Serial 8-Pin VSON EP T/R
16-Bit, Pseudo-Bipolar, Fully Diff Input, 250kSPS Serial Out, 2.7V-to-5.5V Micropower Sampling ADC 8-SON -40 to 85
2.7V~3.6V,5V 91.5dB 250Ksps 16bit 1 16 SPI Differential 2.7V~3.6V,5V SAR SON-8 SMD mount,glue mount 950μm(height)
ADS8317 16-BIT, PSEUDO-BIPOLAR,

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.