Texas Instruments ADS8317IDRBT

1-Channel Single ADC SAR 250ksps 16-bit Serial 8-Pin VSON EP T/R
$ 10.288
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8317IDRBT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet34 pages15 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS8317IDRBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.288
$ 6.123
Stock
163,523
273,050
Authorized Distributors
3
0
Case/Package
-
-
Number of Pins
8
8
Number of Bits
16
16
Sampling Rate
250 ksps
250 ksps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
3 LSB
3 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS8317IDRBT.

Related Parts

Texas InstrumentsADS8317IBDGKT
1-Channel Single ADC SAR 250ksps 16-bit Serial 8-Pin VSSOP T/R
Texas InstrumentsADS8317IBDRBT
1-Channel Single ADC SAR 250ksps 16-bit Serial 8-Pin VSON EP T/R
Texas InstrumentsADS8317IBDGKR
1-Channel Single ADC SAR 250ksps 16-bit Serial 8-Pin VSSOP T/R
Analog DevicesAD7898ARZ-10
1-Channel Single ADC SAR 220ksps 12-bit Serial 8-Pin SOIC N Tube
Analog DevicesAD7895ARZ-3
Single Channel Single ADC SAR 192ksps 12-bit Serial 8-Pin SOIC N Tube
Analog DevicesAD7895ARZ-10REEL
1-Channel Single ADC SAR 192ksps 12-bit Serial 8-Pin SOIC N T/R / IC ADC 12BIT SRL 5V 8-SOIC

Descriptions

Descriptions of Texas Instruments ADS8317IDRBT provided by its distributors.

1-Channel Single ADC SAR 250ksps 16-bit Serial 8-Pin VSON EP T/R
1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO8
16-Bit, Pseudo-Bipolar, Fully Diff Input, 250kSPS Serial Out, 2.7V-to-5.5V Micropower Sampling ADC 8-SON -40 to 85
8-VDFN Exposed Pad ADS8317 ACTIVE (Last Updated: 1day ago) Tape & Reel (TR) analog digital converter 880mum 3mA 250ksps 10mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.