Texas Instruments ADS8317IBDRBR

1-Channel Single ADC SAR 250ksps 16-bit Serial 8-Pin VSON EP T/R
$ 9.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8317IBDRBR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages12 years ago
Technical Drawing2 pages14 years ago
Datasheet34 pages15 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS8317IBDRBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.59
$ 13.713
Stock
409,143
237,029
Authorized Distributors
3
3
Case/Package
-
-
Number of Pins
8
8
Number of Bits
16
16
Sampling Rate
250 ksps
250 ksps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 9 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS8317IBDRBR.

Related Parts

Analog DevicesAD7689BCBZ-RL7
ADC, Successive Approximation, 16-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PBGA20
Analog DevicesAD7682BCPZ
4-Channel Single ADC SAR 250ksps 16-bit Serial 20-Pin LFCSP EP Tray
Analog DevicesAD7689BCPZ
8-Channel Single ADC SAR 250ksps 16-bit Serial 20-Pin LFCSP EP Tray
Texas InstrumentsADS8517IBDW
Low-Power 16-Bit 200kSPS ±10V Bipolar Input SAR ADC With S/P Interface 28-SOIC -40 to 85
Texas InstrumentsADS8517IBPW
Low-Power 16-Bit 200kSPS ±10V Bipolar Input SAR ADC With S/P Interface 28-TSSOP -40 to 85
Texas InstrumentsTLC3578IPW
8-Channel Single ADC SAR 200ksps 14-bit Serial 24-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments ADS8317IBDRBR provided by its distributors.

1-Channel Single ADC SAR 250ksps 16-bit Serial 8-Pin VSON EP T/R
16-Bit, Pseudo-Bipolar, Fully Diff Input, 250kSPS Serial Out, 2.7V-to-5.5V Micropower Sampling ADC 8-SON -40 to 85
8-VDFN Exposed Pad ADS8317 ACTIVE (Last Updated: 1week ago) Tape & Reel (TR) analog digital converter 880mum 3mA 250ksps 10mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.