Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS8284IBRGCR

IC ADC 18BIT SAR 64VQFN 18 Bit Analog to Digital Converter 4 Input 1 SAR 64-VQFN (9x9)
$ 49.207
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8284IBRGCR.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet45 pages12 years ago
Datasheet38 pages15 years ago

iiiC

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS8284IBRGCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 49.207
$ 118.619
Stock
158,879
246,039
Authorized Distributors
2
3
Case/Package
VQFN
VQFN
Number of Pins
64
64
Number of Bits
18
18
Sampling Rate
1 Msps
1 Msps
Polarity
Bipolar
Bipolar
Interface
-
-
Integral Nonlinearity (INL)
2.5 LSB
2.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsADS8254IRGCT
ADC Single SAR 1Msps 16-bit Parallel 64-Pin VQFN EP T/R
Texas InstrumentsADS62P25IRGCT
Dual-Channel, 12-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
Texas InstrumentsADS5517IRGZT
11-Bit, 200-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Texas InstrumentsADS5281IRGCTG4
Eight-Channel, 12-Bit, 50-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
Texas InstrumentsAFE5801IRGCT
AFE5801 64-VFQFN Exposed Pad LVDS Serial CMOS analog front end ic 3.6V 65Msps 85C 522mW

Descriptions

Descriptions of Texas Instruments ADS8284IBRGCR provided by its distributors.

IC ADC 18BIT SAR 64VQFN 18 Bit Analog to Digital Converter 4 Input 1 SAR 64-VQFN (9x9)
18 bit, 1 MSPS, 4 channel, Pseudo bipolar, differential ADC with onboard ADC driver OPA 64-VQFN -40 to 85
ADC Single SAR 1Msps 18-bit Parallel 64-Pin VQFN EP T/R
4-CH 18-BIT SUCCESSIVE APPROXIMATION ADC PARALLEL ACCESS PQCC64
5V 98.4dB 1Msps 18bit 4 18 Parallel Pseudo-Differential 2.7V~3.3V SAR QFN SMD mount,glue mount 9mm*9mm*880μm
64-VFQFN Exposed Pad ADS8284 NRND (Last Updated: 1week ago) Tape & Reel (TR) analog digital converter 880mum 50mA 1Msps 331.25mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.