Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS5281IRGCTG4

Eight-Channel, 12-Bit, 50-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS5281IRGCTG4.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet50 pages12 years ago
Datasheet50 pages14 years ago
Datasheet47 pages15 years ago
Datasheet29 pages18 years ago

iiiC

CAD Models

Download Texas Instruments ADS5281IRGCTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 78.66
$ 78.66
Stock
49,919
231,410
231,410
Authorized Distributors
0
1
1
Case/Package
VQFN EP
VQFN
VQFN
Number of Pins
64
64
64
Number of Bits
12
12
12
Sampling Rate
50 Msps
50 Msps
50 Msps
Polarity
Bipolar
Bipolar
Bipolar
Interface
LVDS
SPI
SPI
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
1.5 LSB
Differential Nonlinearity
0.75 LSB
0.75 LSB
0.75 LSB
Number of A/D Converters
8
8
8
Min Supply Voltage
3 V
1.7 V
1.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS5281IRGCTG4.

Related Parts

Texas InstrumentsADS62P25IRGCT
Dual-Channel, 12-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
Texas InstrumentsAFE5801IRGCT
1.8V,3.3V 65Msps 12bit 636mW 8 12 1.8V QFN SMD mount,glue mount 9mm(Length)*880μm(height)
Texas InstrumentsAFE5851IRGCT
16-Channel VGA With Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments ADS5281IRGCTG4 provided by its distributors.

Eight-Channel, 12-Bit, 50-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
Octal Channel Octal ADC Pipelined 50Msps 12-bit Serial 64-Pin VQFN EP T/R
IC ADC 12BIT OCTAL 50MSPS 64VQFN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.