Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS5517IRGZT

11-Bit, 200-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
$ 52.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS5517IRGZT.

Texas Instruments

Datasheet55 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet54 pages15 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS5517IRGZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 52.05
$ 39.19
Stock
320,011
498,726
Authorized Distributors
3
3
Case/Package
VQFN
VQFN
Number of Pins
48
48
Number of Bits
11
11
Sampling Rate
200 Msps
200 Msps
Polarity
Bipolar
-
Interface
-
-
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS5517IRGZT.

Related Parts

Texas InstrumentsADS6242IRGZ25
ADC Dual Pipelined 65Msps 14-bit Serial (1-Wire, 2-Wire)/LVDS 48-Pin VQFN EP T/R
Texas InstrumentsADS4149IRGZT
14-Bit, 250-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Texas InstrumentsADS4145IRGZT
14-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments ADS5517IRGZT provided by its distributors.

11-Bit, 200-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
1-Channel Single ADC Pipelined 200Msps 11-bit Parallel/Serial/LVDS 48-Pin VQFN EP T/R
11Bit 3V~3.6V 200MHz Parallel QFN-48-EP(7x7) Analog To Digital Converters (ADCs) ROHS
48-VFQFN Exposed Pad ADS5517 Parallel ACTIVE (Last Updated: 1week ago) analog digital converter 900mum 372mA 200Msps 1.4W
A/D Converter (A-D) IC; Resolution (Bits):11; Sample Rate:200MSPS; Input Channels Per ADC:1; Input Channel Type:Differential; Data Interface:Parallel, LVDS; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS5517IRGZT.