What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments ADS8284IBRGCT

18 bit, 1 MSPS, 4 channel, Pseudo bipolar, differential ADC with onboard ADC driver OPA 64-VQFN -40 to 85
$ 68.788
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8284IBRGCT.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet38 pages15 years ago

Farnell

element14 APAC

Arrow Electronics

iiiC

Inventory History

3 month trend:
-3.59%

CAD Models

Download Texas Instruments ADS8284IBRGCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 68.788
$ 49.207
Stock
176,304
86,702
Authorized Distributors
2
2
Case/Package
VQFN
VQFN
Number of Pins
64
64
Number of Bits
18
18
Sampling Rate
1 Msps
1 Msps
Polarity
Bipolar
Bipolar
Interface
Parallel
Parallel
Integral Nonlinearity (INL)
2.5 LSB
2.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsADS8482IBRGZT
18 Bit 1MSPS Parallel ADC W/Ref, Pseudo Bipolar, Fully Differential Input 48-VQFN -40 to 85
Texas InstrumentsADS8284IRGCT
18 bit, 1 MSPS, 4 channel, Pseudo bipolar, differential ADC with onboard ADC driver OPA 64-VQFN -40 to 85
Texas InstrumentsADS8484IBRGZT
1-Channel Single ADC SAR 1.25Msps 18-bit Parallel 48-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments ADS8284IBRGCT provided by its distributors.

18 bit, 1 MSPS, 4 channel, Pseudo bipolar, differential ADC with onboard ADC driver OPA 64-VQFN -40 to 85
4-Channel Single ADC SAR 1Msps 18-bit Parallel 64-Pin VQFN EP T/R
ANALOG TO DIGITAL CONVERTER ADC, 18 BIT, 1MSPS, QFN-64
5V 98.4dB 1Msps 18bit 4 18 Parallel Pseudo-Differential 2.7V~3.3V SAR QFN SMD mount,glue mount 9mm*9mm*880μm
64-VFQFN Exposed Pad ADS8284 NRND (Last Updated: 5days ago) Tape & Reel (TR) analog digital converter 880mum 45mA 1Msps 331.25mW
ADC, 18BIT, 1MSPS 64VQFN; Resolution (Bits):18bit; Sampling Rate:1MSPS; Input Channel Type:Pseudo-Bipolar Differential; Data Interface:Parallel; Supply Voltage Range:4.75V to 5.25V; Supply Current:45mA; Digital IC Case Style:VQFN; No. of Pins:64; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (18-Jun-2012); Base Number:8284; Supply Voltage Range - Analogue:4.75V to 5.25V; Supply Voltage Range - Digital:2.7V to 5.25V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS8284IBRGCT.