Texas Instruments ADS7957SRHBR

10 bit, 1 MSPS, 16 Ch, Single Ended, Micro Power, sr i/f, SAR ADC 32-VQFN -40 to 125
$ 4.513
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7957SRHBR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet65 pages11 years ago
Datasheet65 pages14 years ago
Technical Drawing2 pages14 years ago

HQonline

Inventory History

3 month trend:
-3.42%

CAD Models

Download Texas Instruments ADS7957SRHBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.513
$ 5.402
Stock
310,270
238,334
Authorized Distributors
1
4
Case/Package
VQFN
VQFN
Number of Pins
32
32
Number of Bits
10
10
Sampling Rate
1 Msps
1 Msps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
Differential Nonlinearity
0.5 LSB
0.5 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS7957SRHBR.

Related Parts

Texas InstrumentsADS7960SRHBR
8 Bit, 1 MSPS, 12 Ch, Single Ended, Micro Power, sr i/f, SAR ADC 32-VQFN -40 to 125
Texas InstrumentsADS7961SRHBR
8 Bit, 1 MSPS, 16 Ch, Single Ended, Micro Power, sr i/f, SAR ADC 32-VQFN -40 to 125
Texas InstrumentsADS7952SBRHBT
12 bit, 1 MSPS, 12 Ch, single ended, micro power, sr i/f, SAR ADC 32-VQFN -40 to 125
Texas InstrumentsADS7952SBRHBR
12 bit, 1 MSPS, 12 Ch, single ended, micro power, sr i/f, SAR ADC 32-VQFN -40 to 125

Descriptions

Descriptions of Texas Instruments ADS7957SRHBR provided by its distributors.

10 bit, 1 MSPS, 16 Ch, Single Ended, Micro Power, sr i/f, SAR ADC 32-VQFN -40 to 125
16-Channel Single ADC SAR 1Msps 10-bit Serial 32-Pin VQFN EP T/R
ADC, Successive Approximation, 10-Bit, 1 Func, 16 Channel, Serial Access, CMOS, PQCC32
2.7V~5.25V 60dB 1Msps 10bit 16 10 SPI Single-Ended 1.7V~5.25V SAR QFN , 950¦Ìm
32-VFQFN Exposed Pad ADS7957 ACTIVE (Last Updated: 5days ago) Tape & Reel (TR) analog digital converter 900mum 3mA 1Msps 14.5mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.