Texas Instruments ADS7956SDBTR

10 bit, 1 MSPS, 12 Ch, Single Ended, Micro Power, sr i/f, SAR ADC 38-TSSOP -40 to 125
$ 3.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7956SDBTR.

Texas Instruments

Datasheet65 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet65 pages14 years ago
Technical Drawing2 pages15 years ago

HQonline

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS7956SDBTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.69
$ 5.5
Stock
238,388
154,733
Authorized Distributors
2
4
Case/Package
TSSOP
TSSOP
Number of Pins
38
38
Number of Bits
10
10
Sampling Rate
1 Msps
1 Msps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
Differential Nonlinearity
0.5 LSB
0.5 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS7956SDBTR.

Related Parts

Texas InstrumentsADS7954SDBT
4-Channel Single ADC SAR 1Msps 10-bit Serial 30-Pin TSSOP Tube
Texas InstrumentsADS7955QDBTRQ1
Automotive 10 bit, 1 MSPS, 8 Channel, Single-Ended, SAR ADC 30-TSSOP -40 to 125
Texas InstrumentsADS7955SDBT
8-Channel Single ADC SAR 1Msps 10-bit Serial 30-Pin TSSOP Tube
Analog DevicesAD7091R-8BRUZ-RL7
Octal Channel Single ADC SAR 1Msps 12-bit Serial 24-Pin TSSOP T/R
Analog DevicesAD7366BRUZ-RL7
4-Channel Dual ADC SAR 1Msps 12-bit Serial 24-Pin TSSOP T/R
Analog DevicesAD7366BRUZ-5-RL7
ADC Dual SAR 500ksps 12-bit Serial 24-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments ADS7956SDBTR provided by its distributors.

10 bit, 1 MSPS, 12 Ch, Single Ended, Micro Power, sr i/f, SAR ADC 38-TSSOP -40 to 125
12-Channel Single ADC SAR 1Msps 10-bit Serial 38-Pin TSSOP T/R
12/10/8-Bit, 1 MSPS, 16/12/8/4-Channel, Single-Ended, MicroPower, Serial Interface ADCs | IC ADC 10BIT SAR 38TSSOP
2.7V~5.25V 60dB 1Msps 10bit 12 10 SPI Single-Ended 1.7V~5.25V SAR TSSOP-38 , 9.7mm*4.4mm*1.15mm
38-TFSOP (0.173 4.40mm Width) ADS7956 ACTIVE (Last Updated: 5days ago) Tape & Reel (TR) analog digital converter 1mm 3mA 1Msps 14.5mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.