Texas Instruments ADS7945SRTER

14-Bit, 2MSPS, Dual-Channel, Unipolar, Differential, u-Power SAR ADC 16-WQFN -40 to 125
$ 6.734
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7945SRTER.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet50 pages12 years ago
Datasheet49 pages15 years ago
Datasheet32 pages15 years ago
Technical Drawing2 pages15 years ago

HQonline

LCSC

Arrow Electronics

Inventory History

3 month trend:
-2.98%

CAD Models

Download Texas Instruments ADS7945SRTER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.734
$ 9.484
Stock
264,593
120,215
Authorized Distributors
2
2
Case/Package
QFN
VQFN
Number of Pins
16
16
Number of Bits
14
14
Sampling Rate
2 Msps
2 Msps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
Differential Nonlinearity
-
1.5 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS7945SRTER.

Related Parts

Texas InstrumentsADS7946SRTET
2-Channel Single ADC SAR 2Msps 14-bit Serial 16-Pin WQFN EP T/R
Texas InstrumentsADS7946SRTER
2-Channel Single ADC SAR 2Msps 14-bit Serial 16-Pin WQFN EP T/R / IC ADC 14BIT SPI 2MSPS 16WQFN
Texas InstrumentsADS7948SRTER
10-Bit, 2 MSPS, Dual Channel, Pseudo-differential uPower Serial SAR ADC 16-WQFN -40 to 125

Descriptions

Descriptions of Texas Instruments ADS7945SRTER provided by its distributors.

14-Bit, 2MSPS, Dual-Channel, Unipolar, Differential, u-Power SAR ADC 16-WQFN -40 to 125
2-Channel Single ADC SAR 2Msps 14-bit Serial 16-Pin WQFN EP T/R
ADC, Successive Approximation, 14-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PQCC16
2.7V~5.25V 84dB 2Msps 14bit 2 14 SPI Differential 1.65V~5.25V SAR QFN SMD mount,glue mount 750μm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.