Texas Instruments ADS7946SRTER

2-Channel Single ADC SAR 2Msps 14-bit Serial 16-Pin WQFN EP T/R / IC ADC 14BIT SPI 2MSPS 16WQFN
$ 7.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7946SRTER.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet50 pages12 years ago
Datasheet49 pages15 years ago
Datasheet32 pages15 years ago
Technical Drawing2 pages15 years ago

Inventory History

3 month trend:
-61.81%

CAD Models

Download Texas Instruments ADS7946SRTER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.78
$ 8.693
Stock
276,491
209,371
Authorized Distributors
2
3
Case/Package
QFN
QFN
Number of Pins
16
16
Number of Bits
14
14
Sampling Rate
2 Msps
2 Msps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
2.5 LSB
2.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS7946SRTER.

Related Parts

Texas InstrumentsADS7945SRTER
14-Bit, 2MSPS, Dual-Channel, Unipolar, Differential, u-Power SAR ADC 16-WQFN -40 to 125
Texas InstrumentsADS7949SRTER
8-Bit, 2 MSPS, Dual Channel, Pseudo-differential, uPower Serial SAR ADC 16-WQFN -40 to 125
Texas InstrumentsADS7949SRTET
8-Bit, 2 MSPS, Dual Channel, Pseudo-differential, uPower Serial SAR ADC 16-WQFN -40 to 125
Texas InstrumentsADS8028IRTJT
8-Channel Single ADC SAR 1Msps 12-bit Serial 20-Pin WQFN EP T/R
Texas InstrumentsADS8028IRTJR
8-Channel Single ADC SAR 1Msps 12-bit Serial 20-Pin WQFN EP T/R
Texas InstrumentsADS7924IRTER
12-Bit 4-Ch MUX-Input SAR ADC With Intelligent System Power Control 16-WQFN -40 to 85

Descriptions

Descriptions of Texas Instruments ADS7946SRTER provided by its distributors.

2-Channel Single ADC SAR 2Msps 14-bit Serial 16-Pin WQFN EP T/R / IC ADC 14BIT SPI 2MSPS 16WQFN
14-Bit, 2MSPS, Dual-Channel, Unipolar, Pseudo-Differential, u-Power SAR ADC 16-WQFN -40 to 125
MCU 32-Bit CC2652R ARM Cortex M4F RISC 352KB Flash 1.8V to 3.8V 48-Pin VQFN T/R
2.7V~5.25V 82dB 2Msps 14bit 2 14 SPI Single-Ended 1.65V~5.25V SAR WQFN-16 SMD 800μm H
14 Positions 2.7V~5.25V 2MHz SPI WQFN-16-EP(3x3) Analog to Digital Converters (ADC) ROHS
Analog to Digital Converters - ADC 14B,2MSPS,DUAL-CH UNIP,PSE-DIF,SAR ADC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.