Texas Instruments ADS7871IDBRG4

ADC Single SAR 48ksps 14-bit Serial (3-Wire, 2-Wire, SPI, QSPI, Microwire) 28-Pin SSOP T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7871IDBRG4.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet44 pages16 years ago

Mouser

iiiC

CAD Models

Download Texas Instruments ADS7871IDBRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.09
$ 16.09
Stock
162,221
136,236
136,236
Authorized Distributors
0
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Number of Bits
14
14
14
Sampling Rate
48 ksps
48 ksps
48 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-
2.7 V
2.7 V
Max Supply Voltage
-
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS7871IDBRG4.

Related Parts

Texas InstrumentsADS7870EA/1K
8-Channel Single ADC SAR 52ksps 12-bit Serial 28-Pin SSOP T/R
Texas InstrumentsADS7870EA/1KG4
Octal Channel Single ADC SAR 52ksps 12-bit Serial 28-Pin SSOP Tube
Texas InstrumentsADS7870EA
8-Channel Single ADC SAR 52ksps 12-bit Serial 28-Pin SSOP Tube

Descriptions

Descriptions of Texas Instruments ADS7871IDBRG4 provided by its distributors.

ADC Single SAR 48ksps 14-bit Serial (3-Wire, 2-Wire, SPI, QSPI, Microwire) 28-Pin SSOP T/R
14-Bit 48KSPS DAS with ADC, MUX, PGA and Internal Reference 28-SSOP -40 to 85
Converters - Analog to Digital (ADC) 14-Bit 48KSPS DAS
A/D Converter (A-D) IC; Resolution (Bits):14; Sample Rate:48kSPS; Input Channels Per ADC:8; Input Channel Type:Differential, Single Ended; Data Interface:Serial, SPI; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.