Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS7828EB/250G4

IC ADC 12BIT SAR 16TSSOP 12 Bit Analog to Digital Converter 8 Input 1 SAR 16-TSSOP
$ 5.237
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7828EB/250G4.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet22 pages13 years ago
Technical Drawing4 pages8 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet25 pages22 years ago

Mouser

Upverter

Newark

Arrow Electronics

Inventory History

3 month trend:
+100%

CAD Models

Download Texas Instruments ADS7828EB/250G4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.237
$ 4.699
$ 4.699
Stock
157,457
194,234
194,234
Authorized Distributors
2
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Bits
12
12
12
Sampling Rate
50 ksps
50 ksps
50 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
I2C
I2C
I2C
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS7828EB/250G4.

Related Parts

Texas InstrumentsADS7828E/250
IC ADC 12BIT SAR 16TSSOP 12 Bit Analog to Digital Converter 8 Input 1 SAR 16-TSSOP
Texas InstrumentsADS7828E/2K5
IC ADC 12BIT SAR 16TSSOP 12 Bit Analog to Digital Converter 8 Input 1 SAR 16-TSSOP
Texas InstrumentsADS7828EIPWRQ1
Automotive 12-Bit 50 kSPS ADC I2C Low Power 8-Channel MUX Int 2.5V Ref 16-TSSOP -40 to 85
Analog DevicesAD7994BRUZ-0
IC ADC 12BIT SAR 16TSSOP 12 Bit Analog to Digital Converter 4 Input 1 SAR 16-TSSOP
Analog DevicesAD7923WYRUZ-REEL7
IC ADC 12BIT SAR 16TSSOP 12 Bit Analog to Digital Converter 4 Input 1 SAR 16-TSSOP
Analog DevicesAD7923BRUZ
IC ADC 12BIT SAR 16TSSOP 12 Bit Analog to Digital Converter 4 Input 1 SAR 16-TSSOP

Descriptions

Descriptions of Texas Instruments ADS7828EB/250G4 provided by its distributors.

IC ADC 12BIT SAR 16TSSOP 12 Bit Analog to Digital Converter 8 Input 1 SAR 16-TSSOP
12-Bit, 8-Channel SAR ADC with Internal Reference and I2C Interface 16-TSSOP -40 to 85
Octal Channel Single ADC SAR 50ksps 12-bit Serial 16-Pin TSSOP T/R
ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO16
2.7V~3.6V,5V 72dB 50Ksps 12bit 4,8 12 I2C Differential,Single-Ended 2.7V~3.6V,5V SAR TSSOP-16 , 5mm*4.4mm*1mm
IC, 12BIT ADC, SMD, 7828, TSSOP16; Resolution (Bits):12bit; Sampling Rate:50kSPS; Data Interface:Serial, I2C; Supply Voltage Range - Analogue:2.7V to 3.6V, 4.75V to 5.25V; Supply Current:750µA; IC Case Style:TSSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Amplifier Type:Isolation; Base Number:7828; Conversion Time:6µs; Digital IC Case Style:TSSOP; IC Generic Number:7828; Input Channel Type:Differential, Single Ended; Input Type:Differential, Single Ended; Linearity Error:0.024%; Linearity Error ADC / DAC +:1LSB; Linearity Error ADC / DAC -:1LSB; No. of Bits:12; No. of Channels:8; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:TSSOP; Sample Rate:50kSPS; Sample Rate:50kSPS; Supply Voltage Max:5.25V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS7828EB250G4