Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS7828EB/250

IC ADC 12BIT SAR 16TSSOP 12 Bit Analog to Digital Converter 8 Input 1 SAR 16-TSSOP
$ 4.699
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7828EB/250.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet25 pages22 years ago

HQonline

Mouser

Upverter

Newark

Inventory History

3 month trend:
+1.35%

CAD Models

Download Texas Instruments ADS7828EB/250 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.699
$ 3.706
$ 3.706
Stock
192,799
363,838
363,838
Authorized Distributors
4
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Bits
12
12
12
Sampling Rate
50 ksps
50 ksps
50 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
I2C
I2C
I2C
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS7828EB/250.

Related Parts

Texas InstrumentsADS7828E/2K5
IC ADC 12BIT SAR 16TSSOP 12 Bit Analog to Digital Converter 8 Input 1 SAR 16-TSSOP
Texas InstrumentsADS7828EIPWRQ1
Automotive 12-Bit 50 kSPS ADC I2C Low Power 8-Channel MUX Int 2.5V Ref 16-TSSOP -40 to 85
Texas InstrumentsADS7828E/250G4
IC ADC 12BIT SAR 16TSSOP 12 Bit Analog to Digital Converter 8 Input 1 SAR 16-TSSOP
Analog DevicesAD7994BRUZ-0
IC ADC 12BIT SAR 16TSSOP 12 Bit Analog to Digital Converter 4 Input 1 SAR 16-TSSOP
Analog DevicesAD7923WYRUZ-REEL7
IC ADC 12BIT SAR 16TSSOP 12 Bit Analog to Digital Converter 4 Input 1 SAR 16-TSSOP
Analog DevicesAD7091R-2BRUZ
IC ADC 12BIT SAR 16TSSOP 12 Bit Analog to Digital Converter 2 Input 1 SAR 16-TSSOP

Descriptions

Descriptions of Texas Instruments ADS7828EB/250 provided by its distributors.

IC ADC 12BIT SAR 16TSSOP 12 Bit Analog to Digital Converter 8 Input 1 SAR 16-TSSOP
12-Bit, 8-Channel SAR ADC with Internal Reference and I2C Interface 16-TSSOP -40 to 85
8-Channel Single ADC SAR 50ksps 12-bit Serial 16-Pin TSSOP T/R
ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO16
12-BIT, 8-CHANNEL SAMPLING ANALOG-TO-DIGITAL CONVERTER WITH I2C INTERFACE
Texas Instruments 12 bit analog-to-digital converter, 8road, Serial (I2C)interface, Differential、Pseudo differential input, 16Pin
16-TSSOP (0.173 4.40mm Width) ADS7828 ACTIVE (Last Updated: 3days ago) Cut Tape (CT) analog digital converter 1mm 750muA 50ksps 5mW
Analog To Digital Converter Adc, 12 Bit, 50Khz, Tssop-16; Resolution (Bits):12Bit; Sampling Rate:50Ksps; Input Channel Type:Differential, Single Ended; Data Interface:I2C; Supply Voltage Type:Single; Supply Voltage Min:2.7V Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS7828EB/250
IC, 12BIT ADC, SMD, 7828, TSSOP16; Résolution (Bits): 12bit; Taux d'échantillonnage: 50kSPS; Type de canal d'entrée: Différentiel, Asymétrique; Interface de données: I2C; Type de Tension d'alimentation: Simple; Tension, alime

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS7828EB/250 .
  • ADS7828EB250