Descriptions of Texas Instruments ADS7824UB provided by its distributors.
IC ADC 12BIT SAR 28SOIC 12 Bit Analog to Digital Converter 4 Input 1 SAR 28-SOIC
4-Channel Single ADC SAR 40ksps 12-bit Parallel/Serial 28-Pin SOIC Tube
4 CHANNEL, 12-BIT SAMPLING CMOS A/D CONVERTER ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Serial, Parallel, 8 Bits Access, CMOS, PDSO28
4-Channel, 12-Bit Sampling CMOS A/D Converter 28-SOIC -40 to 85
ADC, 5V 73dB 40Ksps 12bit 4-Ch 12-Bit Parallel/SPI Single-Ended SAR SOIC-28 SMD 18mm × 7.52mm × 2.35mm
28-SOIC (0.295 7.50mm Width) ADS7824 Parallel Serial ACTIVE (Last Updated: 3days ago) analog digital converter 2.35mm 100mA 40ksps 50mW
12BIT ADC, 4CH, SMD, SOIC28; Resolution, Bits:12bit; Sampling Rate:40kSPS; No. of Channels:4; Input Type:Single Ended; Interface Type:Parallel, Serial; Voltage, Supply Min:4.75V; Voltage, Supply Max:5.25V; Termination Type:SMD; Case Style:SOIC; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; Base Number:7824; Linearity Error, ADC/DAC +:0.5LSB; Linearity Error, ADC/DAC -:0.5LSB; No. of Bits:12; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Time, Conversion:20µs
The ADS7824 can acquire and convert 12 bits to within +-0.5 LSB in 25us max while consuming only 50mW max. Laser-trimmed scaling resistors provide the standard industrial +-10V input range and channel to-channel matching of +-0.1%. The ADS7824 is alow-power 12-bit sampling A/D with a four channel input multiplexer, S/H, clock, reference, and aparallel/serial microprocessor interface. It can be configured in a continuous conversion mode to sequen-tially digitize all four channels. The 28-pin ADS7824 is available in a plastic 0.3" DIP and in a SOIC, both fully specified for operation over the industrial -40oC to +85oC range.