Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS8506IBDWG4

Single Channel Single ADC SAR 40ksps 12-bit Parallel/Serial 28-Pin SOIC Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8506IBDWG4.

Texas Instruments

Datasheet35 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages15 years ago
Technical Drawing2 pages15 years ago

iiiC

CAD Models

Download Texas Instruments ADS8506IBDWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.26
$ 7.26
Stock
24,418
229,834
229,834
Authorized Distributors
0
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Number of Bits
12
12
12
Sampling Rate
40 ksps
40 ksps
40 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
0.45 LSB
0.45 LSB
0.45 LSB
Differential Nonlinearity
0.45 LSB
0.45 LSB
0.45 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Texas InstrumentsADS7824UB/1K
IC ADC 12BIT SAR 28SOIC / 12 Bit Analog to Digital Converter 4 Input 1 SAR 28-SOIC
Texas InstrumentsADS8506IDWR
1-Channel Single ADC SAR 40ksps 12-bit Parallel/Serial 28-Pin SOIC T/R
Texas InstrumentsADS8506IDW
1-Channel Single ADC SAR 40ksps 12-bit Parallel/Serial 28-Pin SOIC Tube
Analog DevicesLTC1296CCSW#PBF
8-Channel Single ADC SAR 46.5ksps 12-bit Serial 20-Pin SOIC W Tube
Analog DevicesLTC1296BCSW#PBF
8-Channel Single ADC SAR 46.5ksps 12-bit Serial 20-Pin SOIC W Tube
Analog Devices / Linear TechnologyLTC1296DCSW
8-Channel Single ADC SAR 46.5ksps 12-bit Serial 20-Pin SOIC W

Descriptions

Descriptions of Texas Instruments ADS8506IBDWG4 provided by its distributors.

Single Channel Single ADC SAR 40ksps 12-bit Parallel/Serial 28-Pin SOIC Tube
12-Bit 40KSPS Analog-to-Digital Converter With Serial Interface and Reference Parallel 28-SOIC -40 to 85
Analog to Digital Converters - ADC 12B 80KSPS Lo Pwr Int Ref ADC
IC ADC 12BIT SER/PAR 40K 28SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.