Texas Instruments ADS7824U

4-Channel Single ADC SAR 40ksps 12-bit Parallel/Serial 28-Pin SOIC Tube
$ 86.528
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7824U.

Newark

Datasheet21 pages15 years ago
Datasheet21 pages17 years ago
Datasheet21 pages9 years ago
Datasheet21 pages12 years ago

Texas Instruments

Mouser

HQonline

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS7824U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 86.528
$ 83.884
$ 83.884
Stock
327,461
197,065
197,065
Authorized Distributors
5
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Number of Bits
12
12
12
Sampling Rate
40 ksps
40 ksps
40 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
1 LSB
0.5 LSB
0.5 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsADS7824U/1K
4-Channel Single ADC SAR 40ksps 12-bit Parallel/Serial 28-Pin SOIC T/R
Texas InstrumentsADS8506IDWR
1-Channel Single ADC SAR 40ksps 12-bit Parallel/Serial 28-Pin SOIC T/R
Texas InstrumentsADS8506IDW
1-Channel Single ADC SAR 40ksps 12-bit Parallel/Serial 28-Pin SOIC Tube
Analog DevicesMX574AJCWI+
IC ADC 12BIT W/REF 28-SOIC / 1-Channel Single ADC SAR 40ksps 12-bit Parallel 28-Pin SOIC W
Analog DevicesLTC1090CSW#PBF
8-Channel Single ADC SAR 30ksps 10-bit Serial 20-Pin SOIC W Tube
Analog DevicesMX574AKEWI+T
IC ADC 12BIT W/REF 28-SOIC / 1-Channel Single ADC SAR 40ksps 12-bit Parallel 28-Pin SOIC W T/R

Descriptions

Descriptions of Texas Instruments ADS7824U provided by its distributors.

4-Channel Single ADC SAR 40ksps 12-bit Parallel/Serial 28-Pin SOIC Tube
4-Channel, 12-Bit Sampling CMOS A/D Converter 28-SOIC -40 to 85
ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Serial, Parallel, 8 Bits Access, CMOS, PDSO28
ADC, 5V 73dB 40Ksps 12bit 4-Ch 12-Bit Parallel/SPI Single-Ended SAR SOIC-28 SMD 18mm × 7.52mm × 2.35mm
28-SOIC (0.295 7.50mm Width) ADS7824 Parallel Serial ACTIVE (Last Updated: 3days ago) analog digital converter 2.35mm 100mA 40ksps 50mW
12BIT ADC, 4CH, SMD, 7824, SOIC28; Resolution (Bits): 12bit; Sampling Rate: 40kSPS; Input Channel Type: Single Ended; Data Interface: Serial; Supply Voltage Type: Single; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; AD
IC, SM 12-BIT ADC 4 CHANNELIC, SM 12-BIT ADC 4 CHANNEL; BITS, NO. OF:12; CHANNELS, NO. OF:4; TIME, CONVERSION:25US; LINEARITY ERROR, ADC/DAC -:1LSB; LINEARITY ERROR, ADC/DAC +:1LSB; LINEARITY ERROR:0.15%; TEMP, OP. MAX:85(DEGREE C); RoHS Compliant: Yes
The ADS7824 can acquire and convert 12 bits to within +-0.5 LSB in 25us max while consuming only 50mW max. Laser-trimmed scaling resistors provide the standard industrial +-10V input range and channel to-channel matching of +-0.1%. The ADS7824 is alow-power 12-bit sampling A/D with a four channel input multiplexer, S/H, clock, reference, and aparallel/serial microprocessor interface. It can be configured in a continuous conversion mode to sequen-tially digitize all four channels. The 28-pin ADS7824 is available in a plastic 0.3" DIP and in a SOIC, both fully specified for operation over the industrial -40oC to +85oC range.
12BIT ADC, 4CH, SMD, 7824, SOIC28; Resolution (Bits):12bit; Input Channel Type:Single Ended; Data Interface:Serial; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; No. of Channels:4; Package / Case:SOIC; A/D / D/A Features:CMOS, Internal Reference, Latches, Parallel O/P, Sample and Hold, Successive Approximation; Base Number:7824; Conversion Time:25µs; IC Case Style:SOIC; IC Generic Number:7824; Input Type:Single Ended; Linearity Error:0.15%; Linearity Error ADC / DAC +:1LSB; Linearity Error ADC / DAC -:1LSB; Logic Function Number:7824; No. of Bits:12; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Power Dissipation Ptot Max:50mW; Sample Rate:40kHz; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Supply Voltage Range:4.75V to 5.25V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS7824U.