Texas Instruments ADS8506IBDW

IC ADC 12BIT SAR 28SOIC 12 Bit Analog to Digital Converter 1 Input 1 SAR 28-SOIC
$ 9.711
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8506IBDW.

Texas Instruments

Datasheet35 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet33 pages18 years ago

Newark

iiiC

Inventory History

3 month trend:
-3.33%

CAD Models

Download Texas Instruments ADS8506IBDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.711
$ 8.047
Stock
161,242
177,128
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
28
28
Number of Bits
12
12
Sampling Rate
40 ksps
40 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
0.45 LSB
0.45 LSB
Differential Nonlinearity
0.45 LSB
0.45 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsADS8506IDWR
IC ADC 12BIT SAR 28SOIC 12 Bit Analog to Digital Converter 1 Input 1 SAR 28-SOIC
Texas InstrumentsADS8506IDW
IC ADC 12BIT SAR 28SOIC 12 Bit Analog to Digital Converter 1 Input 1 SAR 28-SOIC
Texas InstrumentsADS8506IDWG4
Single Channel Single ADC SAR 40ksps 12-bit Parallel/Serial 28-Pin SOIC Tube
Analog Devices / Linear TechnologyLTC1296DCSW
8-Channel Single ADC SAR 46.5ksps 12-bit Serial 20-Pin SOIC W

Descriptions

Descriptions of Texas Instruments ADS8506IBDW provided by its distributors.

IC ADC 12BIT SAR 28SOIC 12 Bit Analog to Digital Converter 1 Input 1 SAR 28-SOIC
1-Channel Single ADC SAR 40ksps 12-bit Parallel/Serial 28-Pin SOIC Tube
5V 74dB 40Ksps 12bit 1 12 Parallel,SPI Single-Ended 5V SAR SOIC-28 SMD mount 18mm*7.52mm*2.35mm
1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC PARALLEL ACCESS PDSO28

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.