Texas Instruments ADS7809UB/1KE4

16-Bit 10us Serial CMOS Sampling Analog-to-Digital Converter 20-SOIC -40 to 85

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7809UB/1KE4.

Texas Instruments

Datasheet19 pages14 years ago
Datasheet10 pages29 years ago

iiiC

Mouser

Alternate Parts

Price @ 1000
$ 66.9
$ 66.9
Stock
20,788
513,301
513,301
Authorized Distributors
0
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Number of Bits
16
16
16
Sampling Rate
100 ksps
100 ksps
100 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
-
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Descriptions

Descriptions of Texas Instruments ADS7809UB/1KE4 provided by its distributors.

16-Bit 10us Serial CMOS Sampling Analog-to-Digital Converter 20-SOIC -40 to 85
ADC Single SAR 100ksps 16-bit Serial 20-Pin SOIC T/R
IC,A/D CONVERTER,SINGLE,16-BIT,CMOS,SOP,20PIN
IC 16BIT 100KHZ SMPL ADC 20-SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS7809UB-1KE4
  • ADS7809UB1KE4