Texas Instruments ADS7138IRTER

IC ADC 12BIT SAR 16WQFN / 12 Bit Analog to Digital Converter 8 Input 1 SAR 16-WQFN (3x3)
$ 3.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7138IRTER.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Upverter

EBEE

Inventory History

3 month trend:
-53.46%

CAD Models

Download Texas Instruments ADS7138IRTER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.75
$ 4.4
$ 4.4
Stock
294,721
371,635
371,635
Authorized Distributors
2
1
1
Case/Package
-
-
-
Number of Pins
16
16
16
Number of Bits
-
-
-
Sampling Rate
-
140 ksps
140 ksps
Polarity
-
-
-
Interface
I2C
I2C
I2C
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS7138IRTER.

Descriptions

Descriptions of Texas Instruments ADS7138IRTER provided by its distributors.

IC ADC 12BIT SAR 16WQFN / 12 Bit Analog to Digital Converter 8 Input 1 SAR 16-WQFN (3x3)
8-Channel Single ADC SAR 140ksps 12-bit Serial 16-Pin WQFN EP T/R
8-channel, 140-kSPS, 12-bit analog-to-digital converter (ADC) with I2C, GPIOs and CRC 16-WQFN -40 to 125
ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, PQCC16
2.35V~5.5V 140Ksps 12bit 8 12 I2C Single-Ended 1.65V~5.5V SAR WQFN-16 , 3mm*3mm
12Bit 2.35V~5.5V I2C QFN-16-EP(3x3) Analog To Digital Converters (ADCs) ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.