Texas Instruments ADS7038IRTET

8-Channel Single ADC SAR 1Msps 12-bit Serial 16-Pin WQFN EP T/R
$ 7.109
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7038IRTET.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.66%

CAD Models

Download Texas Instruments ADS7038IRTET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.109
$ 3.76
$ 3.76
Stock
173,606
305,948
305,948
Authorized Distributors
3
3
3
Case/Package
-
-
-
Number of Pins
16
16
16
Number of Bits
-
-
-
Sampling Rate
1 Msps
-
-
Polarity
-
-
-
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
1.65 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS7038IRTET.

Descriptions

Descriptions of Texas Instruments ADS7038IRTET provided by its distributors.

8-Channel Single ADC SAR 1Msps 12-bit Serial 16-Pin WQFN EP T/R
8-channel, 1-MSPS, 12-bit analog-to-digital converter (ADC) with SPI, GPIOs and CRC 16-WQFN -40 to 125
2.35V~5.5V 1Msps 12bit 8 12 SPI Single-Ended 1.65V~5.5V SAR WQFN-16
16-WFQFN Exposed Pad ADS7038 Digital Window Comparator GPIO Oscillator Nickel/Palladium/Gold (Ni/Pd/Au) analog digital converter 3mm 1M 0.6mus 5.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.