Texas Instruments ADS6422IRGCR

Quad-Channel, 12-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
$ 42.632
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS6422IRGCR.

Texas Instruments

Datasheet72 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages11 years ago
Datasheet72 pages12 years ago
Datasheet71 pages15 years ago
Datasheet71 pages18 years ago
Datasheet7 pages19 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS6422IRGCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 42.632
$ 45.59
Stock
181,714
112,136
Authorized Distributors
0
3
Case/Package
VQFN
VQFN
Number of Pins
64
64
Number of Bits
12
12
Sampling Rate
65 Msps
65 Msps
Polarity
Bipolar
Bipolar
Interface
LVDS, Serial
LVDS, Serial
Integral Nonlinearity (INL)
2 LSB
2 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
4
4
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS6422IRGCR.

Descriptions

Descriptions of Texas Instruments ADS6422IRGCR provided by its distributors.

Quad-Channel, 12-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
4-Channel Quad ADC Pipelined 65Msps 12-bit Serial (1-Wire, 2-Wire)/LVDS 64-Pin VQFN EP T/R
QUAD CHANNEL, 12-BIT, 105/80/65 MSPS ADC WITH SERIAL LVDS INTERFACE
3V~3.6V 71dB 65Msps 12bit 4 12 LVDS,Serial Differential 3V~3.6V Pipelined QFN , 9mm*9mm*880¦Ìm
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:65MSPS; Input Channels Per ADC:4; Input Channel Type:Differential; Data Interface:Serial, LVDS; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.