Texas Instruments ADS62P23IRGCR

Dual-Channel, 12-Bit, 80-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
$ 32.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS62P23IRGCR.

Texas Instruments

Technical Drawing2 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet77 pages11 years ago
Datasheet77 pages14 years ago
Datasheet77 pages14 years ago
Datasheet29 pages18 years ago
Datasheet69 pages18 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS62P23IRGCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 32.82
$ 39.431
Stock
456,198
365,642
Authorized Distributors
3
2
Case/Package
VQFN
VQFN
Number of Pins
64
64
Number of Bits
12
12
Sampling Rate
80 Msps
80 Msps
Polarity
-
Bipolar
Interface
DDR, LVDS, Parallel
DDR, LVDS, Parallel
Integral Nonlinearity (INL)
2 LSB
2 LSB
Differential Nonlinearity
0.3 LSB
0.3 LSB
Number of A/D Converters
2
2
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS62P23IRGCR.

Related Parts

Texas InstrumentsADS62P22IRGCT
Dual-Channel, 12-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
Texas InstrumentsADS62P24IRGCT
Dual-Channel, 12-Bit, 105-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
Texas InstrumentsADS6222IRGZR
2-Channel Dual ADC Pipelined 65Msps 12-bit Serial (1-Wire, 2-Wire)/LVDS 48-Pin VQFN EP T/R
Analog DevicesAD7879ACPZ-RL
Sar Analog To Digital Converter Adc, 12 Bit, 105Ksps, Csp-16, Full Reel
Analog DevicesAD7879-1ACPZ-RL
Sar Analog To Digital Converter Adc, 12 Bit, 105Ksps, Lfcsp-16, Full Reel

Descriptions

Descriptions of Texas Instruments ADS62P23IRGCR provided by its distributors.

Dual-Channel, 12-Bit, 80-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
2-Channel Dual ADC Pipelined 80Msps 12-bit Parallel/Serial/LVDS 64-Pin VQFN EP T/R
64-VFQFN Exposed Pad ADS62P23 DDR LVDS Parallel ACTIVE (Last Updated: 1week ago) analog digital converter 880mum 80Msps 594mW 12Weeks

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.