Texas Instruments ADS6225IRGZ25

2-Channel Dual ADC Pipelined 125Msps 12-bit Serial (1-Wire, 2-Wire)/LVDS 48-Pin VQFN EP T/R
$ 46.373

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS6225IRGZ25.

Texas Instruments

Datasheet75 pages11 years ago
Datasheet76 pages12 years ago
Datasheet73 pages14 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS6225IRGZ25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 46.373
$ 51.795
Stock
58,421
135,428
Authorized Distributors
2
2
Case/Package
VQFN
VQFN
Number of Pins
-
48
Number of Bits
12
12
Sampling Rate
125 Msps
125 Msps
Polarity
-
-
Interface
LVDS, Parallel, Serial
LVDS, Serial
Integral Nonlinearity (INL)
2.5 LSB
2.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
2
2
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Related Parts

Texas InstrumentsADS62P24IRGCT
Dual-Channel, 12-Bit, 105-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
Texas InstrumentsADS6224IRGZT
Dual-Channel, 12-Bit, 105-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Texas InstrumentsADS6425IRGCT
Quad-Channel, 12-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments ADS6225IRGZ25 provided by its distributors.

2-Channel Dual ADC Pipelined 125Msps 12-bit Serial (1-Wire, 2-Wire)/LVDS 48-Pin VQFN EP T/R
Dual 12-bit 125MSPS ADC with serialized LVDS output 48-VQFN -40 to 85
NO LEAD QUAD Not Qualified External Internal Analog to Digital Converter 0.061% -40C~85C 2V 1W

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.