Texas Instruments ADS61B49IRGZR

14-Bit, 250-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
$ 164.872
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS61B49IRGZR.

Texas Instruments

Datasheet63 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet62 pages14 years ago
Technical Drawing2 pages14 years ago

iiiC

Inventory History

3 month trend:
+48.63%

CAD Models

Download Texas Instruments ADS61B49IRGZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 164.872
$ 243.336
Stock
211,565
205,101
Authorized Distributors
3
0
Case/Package
VQFN
VQFN
Number of Pins
48
48
Number of Bits
14
14
Sampling Rate
250 Msps
250 Msps
Polarity
-
Bipolar
Interface
DDR, LVDS, Parallel
DDR, LVDS, Parallel
Integral Nonlinearity (INL)
5 LSB
5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS61B49IRGZR.

Descriptions

Descriptions of Texas Instruments ADS61B49IRGZR provided by its distributors.

14-Bit, 250-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
14-/12-Bit, 250-MSPS ADCs With Integrated Analog Buffer | IC ADC 14BIT PIPELINED 48VQFN
1-Channel Single ADC Pipelined 250Msps 14-bit Parallel/LVDS 48-Pin VQFN EP T/R
3V~3.6V 72.3dB 250Msps 14bit 1 14 LVDS,Parallel Differential 1.7V~1.9V Pipelined QFN , 7mm*7mm*900¦Ìm
1-CH 14-BIT PROPRIETARY METHOD ADC PARALLEL ACCESS PQCC48
48-VFQFN Exposed Pad ADS61B49 DDR LVDS Parallel ACTIVE (Last Updated: 2weeks ago) analog digital converter 900mum 250Msps 660mW 6Weeks

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.