Texas Instruments ADS6144IRHBR

Low Power 14-bit 105MSPS ADC with selectable parallel CMOS or LVDS outputs 32-VQFN -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS6144IRHBR.

Texas Instruments

Datasheet67 pages14 years ago

Arrow Electronics

CAD Models

Download Texas Instruments ADS6144IRHBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 55.75
Stock
67,323
153,108
Authorized Distributors
0
2
Case/Package
QFN
VQFN
Number of Pins
-
32
Number of Bits
14
14
Sampling Rate
105 Msps
105 Msps
Polarity
-
Bipolar
Interface
LVDS, Parallel, Serial
DDR, LVDS, Parallel
Integral Nonlinearity (INL)
4.5 LSB
4.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Descriptions

Descriptions of Texas Instruments ADS6144IRHBR provided by its distributors.

Low Power 14-bit 105MSPS ADC with selectable parallel CMOS or LVDS outputs 32-VQFN -40 to 85
ADC Single Pipelined 105Msps 14-bit Serial (3-Wire)/LVDS 32-Pin VQFN EP T/R
1-CH 14-BIT PROPRIETARY METHOD ADC PARALLEL ACCESS PQCC32

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.