Texas Instruments ADS58B18IRGZR

11-Bit, 200-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
$ 33.551
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS58B18IRGZR.

Texas Instruments

Datasheet69 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet68 pages14 years ago
Technical Drawing2 pages14 years ago

Upverter

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS58B18IRGZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 33.551
$ 43.67
Stock
156,970
304,809
Authorized Distributors
0
3
Case/Package
VQFN
VQFN
Number of Pins
48
48
Number of Bits
11
11
Sampling Rate
200 Msps
200 Msps
Polarity
-
Bipolar
Interface
LVDS, Parallel
LVDS, Parallel
Integral Nonlinearity (INL)
2.5 LSB
2.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS58B18IRGZR.

Descriptions

Descriptions of Texas Instruments ADS58B18IRGZR provided by its distributors.

11-Bit, 200-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
1-Channel Single ADC Pipelined 200Msps 11-bit Parallel/Serial/LVDS 48-Pin VQFN EP T/R
1.7V~1.9V 67dB 200Msps 11bit 11 LVDS,Parallel Differential 1.7V~1.9V Pipelined QFN , 950¦Ìm
11-Bit, 200MSPS/9-Bit, 250MSPS, Ultralow-Power ADCs with Analog Buffer | IC ADC 11BIT PIPELINED 48VQFN
48-VFQFN Exposed Pad ADS58B18 LVDS Parallel ACTIVE (Last Updated: 5days ago) analog digital converter 900mum 250mA 200Msps 260mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.