Texas Instruments ADS574KE

ADC Single SAR 40KSPS 12-Bit Parallel 28-Pin PDIP Tube
$ 24.469

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS574KE.

Newark

Datasheet16 pages16 years ago

Mouser

Texas Instruments

DigiKey

iiiC

Inventory History

3 month trend:
-0.52%

CAD Models

Download Texas Instruments ADS574KE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.469
$ 20.644
Stock
90,239
68,962
Authorized Distributors
2
2
Case/Package
PDIP
PDIP
Number of Pins
28
28
Number of Bits
12
12
Sampling Rate
40 ksps
40 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
Parallel
Parallel
Integral Nonlinearity (INL)
0.5 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Texas InstrumentsADS574KP
1-Channel Single ADC SAR 40ksps 12-bit Parallel 28-Pin PDIP Tube
Texas InstrumentsADS774KE
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP28
Analog DevicesAD7890BNZ-10
Octal Channel Single ADC SAR 117ksps 12-bit Serial 24-Pin PDIP N Tube
Analog DevicesAD7572AANZ03
1-Channel Single ADC SAR 12-bit Parallel 24-Pin PDIP Tube
Analog DevicesAD7880CNZ
2-Channel Single ADC SAR 66ksps 12-bit Parallel 24-Pin PDIP N Tube
Texas InstrumentsADC0838CCN/NOPB
ADC Single SAR 31KSPS 8-Bit Serial 20-Pin MDIP Rail
Texas InstrumentsADS574JP
1-Channel Single ADC SAR 40ksps 12-bit Parallel 28-Pin PDIP Tube
Texas InstrumentsADS7824P
Quad Channel Single ADC SAR 40ksps 12-bit Parallel/Serial 28-Pin PDIP Tube
Analog DevicesAD7890BNZ-2
8-Channel Single ADC SAR 117ksps 12-bit Serial 24-Pin PDIP N Tube
Analog DevicesAD7890BNZ-4
Octal Channel Single ADC SAR 117ksps 12-bit Serial 24-Pin PDIP N Tube

Descriptions

Descriptions of Texas Instruments ADS574KE provided by its distributors.

ADC Single SAR 40KSPS 12-Bit Parallel 28-Pin PDIP Tube
SAR ADC, 12-BIT, PARALLEL ACCESS
Converters - Analog to Digital (ADC) Mcrprcsr-Compatible Sampling CMOS
NICKEL PALLADIUM GOLD COMMERCIAL ADC SUCCESSIVE APPROXIMATION BINARY OFFSET BINARY analog digital converter 35.69mm 0.04MHz 25mus 10V
The ADS574 is a 12-bit successive approximation analog-to-digital converter using an innovative capacitor array (CDAC) implemented in low-power CMOS technology. This is a drop-in replacement for ADC574 models in most applications, with internal sampling, much lower power consumption, and capability to operate from a single +5V supply.The ADS574 is complete with internal clock, microprocessor interface, three-state outputs, and internal scaling resistors for input ranges of 0V to +10V, 0V to +20V, ±5V, or ±10V. The maximum throughput time for 12-bit conversions is 25µs over the full operating temperature range, including both acquisition and conversion.Complete user control over the internal sampling function facilitates elimination of external sample/hold amplifiers in most existing designs.The ADS574 requires +5V, with -12V or -15V optional, depending on usage. No +15V supply is required. Available packages include 0.3" or 0.6" wide 28-pin plastic DIPs and 28-pin SOICs.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS574KE.