Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7880CNZ

2-Channel Single ADC SAR 66ksps 12-bit Parallel 24-Pin PDIP N Tube
$ 58.685
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7880CNZ.

Upverter

Datasheet16 pages30 years ago

Analog Devices

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7880CNZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 58.685
$ 34.33
$ 34.33
Stock
121,637
107,397
107,397
Authorized Distributors
3
1
1
Case/Package
PDIP
CDIP
CDIP
Number of Pins
24
24
24
Number of Bits
12
12
12
Sampling Rate
66 ksps
66 ksps
66 ksps
Polarity
Bipolar, Unipolar
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
-
-
Differential Nonlinearity
1 LSB
-
-
Number of A/D Converters
1
-
-
Min Supply Voltage
4.75 V
-
-
Max Supply Voltage
5.25 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesAD7880BNZ
2-Channel Single ADC SAR 66ksps 12-bit Parallel 24-Pin PDIP N Tube
Analog DevicesAD7880BN
LC2MOS Single +5 V Supply, Low Power, 12-Bit Sampling ADC | IC ADC 12BIT SAR 24DIP
Analog DevicesAD7572AJNZ03
Analog to Digital Converter Single SAR 12-Bit Parallel 24-Pin PDIP
Texas InstrumentsADS7824P
Quad Channel Single ADC SAR 40ksps 12-bit Parallel/Serial 28-Pin PDIP Tube
Analog DevicesMX674AJEPI+
1-Channel Single ADC SAR 66ksps 12-bit Parallel 28-Pin PDIP W Tube
Texas InstrumentsADS574JP
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP28

Descriptions

Descriptions of Analog Devices AD7880CNZ provided by its distributors.

2-Channel Single ADC SAR 66ksps 12-bit Parallel 24-Pin PDIP N Tube
CMOS, Single +5 V Supply, Low Power, 12-Bit Sampling ADC
Analog Devices Analog-to-digital converter (ADC), 12 bit resolution, 1Input, Parallel interface, 24Pin, PDIPencapsulation
24-DIP (0.300 7.62mm) AD7880 PRODUCTION (Last Updated: 2weeks ago) Tube analog digital converter 3.3mm 66ksps 37.5mW 8Weeks
ADC, 12BIT, 66KSPS, DIP-24; Resolution (Bits):12bit; Sampling Rate:66kSPS; Input Channel Type:Single Ended; Data Interface:Parallel; Supply Voltage Type:Single; Supply Voltage Min:-; Supply Voltage Max:5V; ADC / DAC Case Style:DIP RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated