Texas Instruments ADC0838CCN/NOPB

ADC Single SAR 31KSPS 8-Bit Serial 20-Pin MDIP Rail

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC0838CCN/NOPB.

Augswan

Datasheet39 pages11 years ago

Texas Instruments

element14

Newark

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADC0838CCN/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsTLC1543CN
11-Channel Single ADC SAR 38ksps 10-bit Serial 20-Pin PDIP Tube
MicrochipMCP3208-CI/P
8-Channel Single ADC SAR 100ksps 12-bit Serial Automotive AEC-Q100 16-Pin PDIP Tube
MicrochipMCP3204-CI/P
Quad Channel Single ADC SAR 100ksps 12-bit Serial Automotive 14-Pin PDIP Tube
MicrochipMCP3208-BI/P
8-Channel Single ADC - SAR - 100ksps - 12-bit Serial - Automotive - 16-Pin PDIP - Tube

Descriptions

Descriptions of Texas Instruments ADC0838CCN/NOPB provided by its distributors.

ADC Single SAR 31KSPS 8-Bit Serial 20-Pin MDIP Rail
8-Bit Serial I/O A/D Converter with Multiplexer Option 20-PDIP -40 to 85
8-CH 8-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDIP20
IC,ADC0838CCN/NOPB,DIP-20, A/D CNVTR,8-BIT SERIAL,32US,5V
A/D CONVERTER; 8 BITS; 20 PINS; 8 CHANNELS; DIP-20; -0.3 TO +0.3V; 32 CONVERSION
ADC, 4.5V~6.3V, 31.25Ksps, 8-bit, 4/8-Ch, SPI, Diff/Pseudo-Diff/Single-Ended, SAR, PDIP-20, TH, 26.42mm × 6.6mm × 3.3mm
20-DIP (0.300 7.62mm) ADC0838 Serial Matte Tin (Sn) analog digital converter 3.3mm 900muA 31ksps 800mW
Resolution (Bits):8Bit; Sampling Rate:31Ksps; Input Channel Type:Differential, Single Ended; Data Interface:Serial; Supply Voltage Type:Single; Supply Voltage Min:4.5V; Supply Voltage Max:6.3V; Adc/Dac Case Style:Dip Rohs Compliant: Yes |TEXAS INSTRUMENTS ADC0838CCN/NOPB.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC0838CCN/NOPB.
  • ADC0838CCNNOPB