Texas Instruments ADS5560IRGZR

16-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
$ 44.683
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS5560IRGZR.

Texas Instruments

Datasheet56 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet56 pages14 years ago
Datasheet53 pages14 years ago
Technical Drawing2 pages14 years ago

Inventory History

3 month trend:
+349%

CAD Models

Download Texas Instruments ADS5560IRGZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 44.683
$ 52.475
Stock
233,121
122,240
Authorized Distributors
0
3
Case/Package
VQFN
VQFN
Number of Pins
48
48
Number of Bits
16
16
Sampling Rate
40 Msps
40 Msps
Polarity
Bipolar
Bipolar
Interface
LVDS, Parallel
LVDS, Parallel
Integral Nonlinearity (INL)
8.5 LSB
8.5 LSB
Differential Nonlinearity
-
0.95 LSB
Number of A/D Converters
1
1
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS5560IRGZR.

Descriptions

Descriptions of Texas Instruments ADS5560IRGZR provided by its distributors.

16-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
ADC Single Pipelined 40Msps 16-bit Parallel/Serial/LVDS 48-Pin VQFN EP T/R
16-Bit 3V~3.6V 40MHz Parallel VQFN-48-EP(7x7) Analog to Digital Converters (ADC) ROHS
3V~3.6V 84.3dB 40Msps 16bit 1 16 LVDS,Parallel Differential 3V~3.6V Pipelined QFN , 7mm*7mm*900¦Ìm
48-VFQFN Exposed Pad ADS5560 LVDS Parallel ACTIVE (Last Updated: 1week ago) analog digital converter 900mum 250mA 40Msps 674mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.