Texas Instruments ADS5510IPAP

11-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 64-HTQFP -40 to 85
$ 39.398
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS5510IPAP.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages12 years ago
Datasheet33 pages16 years ago
Technical Drawing2 pages23 years ago

Mouser

HQonline

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS5510IPAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 39.398
$ 16.178
Stock
242,413
417,807
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
64
64
Number of Bits
11
11
Sampling Rate
125 Msps
125 Msps
Polarity
-
-
Interface
-
-
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
Differential Nonlinearity
0.5 LSB
0.5 LSB
Number of A/D Converters
1
1
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS5510IPAP.

Related Parts

Texas InstrumentsADS5520IPAP
12-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 64-HTQFP -40 to 85
Texas InstrumentsADS5521IPAP
12-Bit, 105-MSPS Analog-to-Digital Converter (ADC) 64-HTQFP -40 to 85
Texas InstrumentsADS5520IPAPR
12-Bit, 125MSPS Analog-to-Digital Converter 64-HTQFP -40 to 85
Analog DevicesAD9233BCPZ-125
ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, CMOS
Analog DevicesAD9233BCPZRL7-125
12-Bit, 80 MSPS/105 MSPS/125 MSPS, 1.8 V Analog-to-Digital Converter
Analog DevicesAD9288BSTZ-100
ADC, Proprietary Method, 8-Bit, 2 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PQFP48

Descriptions

Descriptions of Texas Instruments ADS5510IPAP provided by its distributors.

11-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 64-HTQFP -40 to 85
1-Channel Single ADC Pipelined 125Msps 11-bit Parallel 64-Pin HTQFP EP Tray
1-CH 11-BIT PROPRIETARY METHOD ADC PARALLEL ACCESS PQFP64
3V~3.6V 66.7dB 125Msps 11bit 1 11 Parallel Differential 3V~3.6V Pipelined QFP SMD mount 10mm*10mm*1mm
A/D Converter (A-D) IC; Resolution (Bits):11; Sample Rate:125MSPS; Input Channels Per ADC:1; Input Channel Type:Differential; Data Interface:Serial, 3-Wire; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.