Texas Instruments ADS5521IPAP

12-Bit, 105-MSPS Analog-to-Digital Converter (ADC) 64-HTQFP -40 to 85
$ 76.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS5521IPAP.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages11 years ago
Datasheet37 pages16 years ago
Datasheet8 pages21 years ago
Technical Drawing2 pages23 years ago

Mouser

SHENGYU ELECTRONICS

Factory Futures

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS5521IPAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 76.51
$ 91.95
Stock
164,181
22,577
Authorized Distributors
3
1
Case/Package
-
-
Number of Pins
64
64
Number of Bits
12
12
Sampling Rate
105 Msps
105 Msps
Polarity
Bipolar
Bipolar
Interface
-
SPI
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
Differential Nonlinearity
0.5 LSB
0.5 LSB
Number of A/D Converters
1
1
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS5521IPAP.

Related Parts

Texas InstrumentsADS5522IPAP
12-Bit, 80-MSPS Analog-to-Digital Converter (ADC) 64-HTQFP -40 to 85
Texas InstrumentsADS5520IPAP
12-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 64-HTQFP -40 to 85
Texas InstrumentsADS5520IPAPG4
12-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 64-HTQFP -40 to 85
Analog DevicesLTC2282CUP#PBF
2-Channel Dual ADC Pipelined 105Msps 12-bit Parallel 64-Pin QFN EP Tube
Analog DevicesAD9233BCPZ-105
ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, CMOS
Analog DevicesAD9233BCPZRL7-105
ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, CMOS

Descriptions

Descriptions of Texas Instruments ADS5521IPAP provided by its distributors.

12-Bit, 105-MSPS Analog-to-Digital Converter (ADC) 64-HTQFP -40 to 85
ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP64
1-Channel Single ADC Pipelined 105Msps 12-bit Parallel 64-Pin HTQFP EP Tray
Converters - Analog to Digital (ADC) 12-Bit 105MSPS
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:105 MSPS; Termination Type:SMD; Package/Case:64-HTQFP; No. of Pins:64; Operating Temperature Range:-40°C to +85°C; ADC Resolution:12-Bit; Analog Voltage Max:3.6V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.