Texas Instruments ADS5520IPAPR

12-Bit, 125MSPS Analog-to-Digital Converter 64-HTQFP -40 to 85
$ 29.419

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS5520IPAPR.

Texas Instruments

Datasheet39 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet8 pages21 years ago
Technical Drawing2 pages23 years ago

Arrow Electronics

Mouser

HQonline

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS5520IPAPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 29.419
$ 55.09
$ 55.09
Stock
276,997
340,362
340,362
Authorized Distributors
2
3
3
Case/Package
-
-
-
Number of Pins
64
64
64
Number of Bits
12
12
12
Sampling Rate
125 Msps
125 Msps
125 Msps
Polarity
-
Bipolar
Bipolar
Interface
SPI
-
-
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
1.5 LSB
Differential Nonlinearity
-
0.5 LSB
0.5 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS5520IPAPR.

Related Parts

Texas InstrumentsADS5510IPAP
11-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 64-HTQFP -40 to 85
Texas InstrumentsADS5510IPAPR
11-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 64-HTQFP -40 to 85
Texas InstrumentsADS5521IPAP
12-Bit, 105-MSPS Analog-to-Digital Converter (ADC) 64-HTQFP -40 to 85
Analog DevicesAD80141BCPZ-140
12-Bit, 80 MSPS/105 MSPS/125 MSPS, 1.8 V Analog-to-Digital Converter
Analog DevicesLTC2282IUP#PBF
2-Channel Dual ADC Pipelined 105Msps 12-bit Parallel 64-Pin QFN EP Tube
Analog DevicesLTC2282CUP#PBF
2-Channel Dual ADC Pipelined 105Msps 12-bit Parallel 64-Pin QFN EP Tube

Descriptions

Descriptions of Texas Instruments ADS5520IPAPR provided by its distributors.

12-Bit, 125MSPS Analog-to-Digital Converter 64-HTQFP -40 to 85
1-Channel Single ADC Pipelined 125Msps 12-bit Parallel 64-Pin HTQFP EP T/R
1-CH 12-BIT PROPRIETARY METHOD ADC PARALLEL ACCESS PQFP64

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.