Texas Instruments ADS5510IPAPR

11-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 64-HTQFP -40 to 85
$ 16.178

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS5510IPAPR.

Texas Instruments

Datasheet34 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages23 years ago

Arrow Electronics

Mouser

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS5510IPAPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.178
$ 39.398
Stock
403,647
235,919
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
64
64
Number of Bits
11
11
Sampling Rate
125 Msps
125 Msps
Polarity
-
-
Interface
-
-
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
Differential Nonlinearity
0.5 LSB
0.5 LSB
Number of A/D Converters
1
1
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS5510IPAPR.

Related Parts

Texas InstrumentsADC11C125CISQ/NOPB
11-Bit, 125MSPS, 1.1GHz Input Bandwidth Analog-to-Digital Converter (ADC) 48-WQFN -45 to 85
Texas InstrumentsADS62P15IRGCT
Dual-Channel, 11-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
Texas InstrumentsADS62P15IRGCR
Dual-Channel, 11-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
Analog DevicesAD9233BCPZ-105
ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, CMOS
Analog DevicesAD9233BCPZRL7-105
ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, CMOS
Analog DevicesAD9218BSTZ-RL80
2-Channel Dual ADC Pipelined 80Msps 10-bit Parallel 48-Pin LQFP T/R

Descriptions

Descriptions of Texas Instruments ADS5510IPAPR provided by its distributors.

11-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 64-HTQFP -40 to 85
1-Channel Single ADC Pipelined 125Msps 11-bit Parallel 64-Pin HTQFP EP T/R
3V~3.6V 125Msps 11bit 11 Parallel Differential 3V~3.6V Pipelined QFP SMD mount,glue mount
Internal Pipelined Parallel Differential Analog to Digital Converter -40C~85C 3V~3.6V 125M
1-CH 11-BIT PROPRIETARY METHOD ADC PARALLEL ACCESS PQFP64
A/D Converter (A-D) IC; Resolution (Bits):11; Sample Rate:125MSPS; Input Channels Per ADC:1; Input Channel Type:Differential; Data Interface:Serial, 3-Wire; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.