Texas Instruments ADS5440IPFPR

13-Bit, 210-MSPS Analog-to-Digital Converter (ADC) 80-HTQFP -40 to 85
$ 66.06

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS5440IPFPR.

Texas Instruments

Datasheet29 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages14 years ago
Datasheet30 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet28 pages18 years ago

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS5440IPFPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 66.06
$ 120.54
$ 120.54
Stock
216,245
200,657
200,657
Authorized Distributors
2
3
3
Case/Package
-
QFP
QFP
Number of Pins
80
80
80
Number of Bits
13
13
13
Sampling Rate
210 Msps
210 Msps
210 Msps
Polarity
Bipolar
Bipolar
Bipolar
Interface
LVDS
LVDS
LVDS
Integral Nonlinearity (INL)
2.2 LSB
2.2 LSB
2.2 LSB
Differential Nonlinearity
-
1 LSB
1 LSB
Number of A/D Converters
-
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS5440IPFPR.

Related Parts

Texas InstrumentsADS5440MPFPEP
13-Bit, 210-MSPS Analog-to-Digital Converter (ADC) - Enhanced-Product 80-HTQFP -55 to 125
Texas InstrumentsADS5444IPFP
13-bit 250-MSPS analog-to-digital converter (ADC) 80-HTQFP -40 to 85
Texas InstrumentsADS5444IPFPR
13-bit 250-MSPS analog-to-digital converter (ADC) 80-HTQFP -40 to 85
Analog DevicesLTC2241CUP-12#PBF
1-Channel Single ADC Pipelined 210Msps 12-bit Parallel 64-Pin QFN EP Tube
Analog DevicesLTC2241IUP-12#PBF
1-Channel Single ADC Pipelined 210Msps 12-bit Parallel 64-Pin QFN EP Tube
Analog DevicesAD9626BCPZ-210
12-Bit, 170 MSPS/210 MSPS/250 MSPS, 1.8 V Analog-to-Digital Converter

Descriptions

Descriptions of Texas Instruments ADS5440IPFPR provided by its distributors.

13-Bit, 210-MSPS Analog-to-Digital Converter (ADC) 80-HTQFP -40 to 85
1-Channel Single ADC Pipelined 210Msps 13-bit Parallel 80-Pin HTQFP EP T/R
A/D Converter (A-D) IC; Resolution (Bits):13; Sample Rate:210MSPS; Input Channels Per ADC:1; Input Channel Type:Differential; Data Interface:Parallel; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.