Texas Instruments ADS5440MPFPEP

13-Bit, 210-MSPS Analog-to-Digital Converter (ADC) - Enhanced-Product 80-HTQFP -55 to 125
$ 139.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS5440MPFPEP.

Texas Instruments

Datasheet30 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages19 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS5440MPFPEP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 139.85
$ 109.823
$ 109.823
Stock
177,135
195,258
195,258
Authorized Distributors
3
2
2
Case/Package
-
QFP
QFP
Number of Pins
80
80
80
Number of Bits
13
13
13
Sampling Rate
210 Msps
210 Msps
210 Msps
Polarity
Bipolar
Bipolar
Bipolar
Interface
LVDS
LVDS
LVDS
Integral Nonlinearity (INL)
2.2 LSB
2.2 LSB
2.2 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS5440MPFPEP.

Related Parts

Texas InstrumentsADS5440IPFP
13-Bit, 210-MSPS Analog-to-Digital Converter (ADC) 80-HTQFP -40 to 85
Texas InstrumentsADS5444IPFP
13-bit 250-MSPS analog-to-digital converter (ADC) 80-HTQFP -40 to 85
Texas InstrumentsADS5444IPFPR
13-bit 250-MSPS analog-to-digital converter (ADC) 80-HTQFP -40 to 85
Analog DevicesLTC2242CUP-12#PBF
Analog to Digital Converter Single Pipelined 250 MSPS 12-Bit Parallel 64-Pin QFN Ep
Analog DevicesAD9643BCPZ-210
14-Bit, 170 MSPS/210 MSPS/250 MSPS, 1.8 V Dual Analog-to-Digital Converter (ADC)
Analog DevicesAD9643BCPZRL7-210
14-Bit, 170 MSPS/210 MSPS/250 MSPS, 1.8 V Dual Analog-to-Digital Converter (ADC)

Descriptions

Descriptions of Texas Instruments ADS5440MPFPEP provided by its distributors.

13-Bit, 210-MSPS Analog-to-Digital Converter (ADC) - Enhanced-Product 80-HTQFP -55 to 125
1-Channel Single ADC Pipelined 210Msps 13-bit Parallel 80-Pin HTQFP EP Tray
5V 69.8dB 210Msps 13bit 1 13 Parallel Differential 5V Pipelined QFP 12mm*12mm*1mm
1-CH 13-BIT PROPRIETARY METHOD ADC PARALLEL ACCESS PQFP80

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.