Texas Instruments ADS5444IPFPR

13-bit 250-MSPS analog-to-digital converter (ADC) 80-HTQFP -40 to 85
$ 132.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS5444IPFPR.

Texas Instruments

Datasheet30 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet27 pages18 years ago

Upverter

SHENGYU ELECTRONICS

Arrow Electronics

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS5444IPFPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 132.025
$ 190.12
$ 190.12
Stock
241,175
218,954
218,954
Authorized Distributors
3
1
1
Case/Package
-
-
-
Number of Pins
80
80
80
Number of Bits
13
13
13
Sampling Rate
250 Msps
250 Msps
250 Msps
Polarity
Bipolar
-
-
Interface
LVDS
LVDS
LVDS
Integral Nonlinearity (INL)
2.2 LSB
4.3 LSB
4.3 LSB
Differential Nonlinearity
1 LSB
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS5444IPFPR.

Related Parts

Texas InstrumentsADS5440IPFP
13-Bit, 210-MSPS Analog-to-Digital Converter (ADC) 80-HTQFP -40 to 85
Texas InstrumentsADS5440MPFPEP
13-Bit, 210-MSPS Analog-to-Digital Converter (ADC) - Enhanced-Product 80-HTQFP -55 to 125
Texas InstrumentsADS5440IPFPR
13-Bit, 210-MSPS Analog-to-Digital Converter (ADC) 80-HTQFP -40 to 85
Analog DevicesAD9626BCPZ-250
12-Bit, 170 MSPS/210 MSPS/250 MSPS, 1.8 V Analog-to-Digital Converter
Analog DevicesAD9626BCPZRL7-250
12-Bit, 170 MSPS/210 MSPS/250 MSPS, 1.8 V Analog-to-Digital Converter
Analog DevicesLTC2242IUP-12#PBF
1-Channel Single ADC Pipelined 250Msps 12-bit Parallel 64-Pin QFN EP Tube

Descriptions

Descriptions of Texas Instruments ADS5444IPFPR provided by its distributors.

13-bit 250-MSPS analog-to-digital converter (ADC) 80-HTQFP -40 to 85
ADC, Proprietary Method, 13-Bit, 1 Func, 1 Channel, Parallel, Word Access, Bipolar, PQFP80
1-Channel Single ADC Pipelined 250Msps 13-bit Parallel 80-Pin HTQFP EP T/R
5V 69.3dB 250Msps 13-Bit ADC Parallel Diff Pipelined HTQFP-80 SMD, Adhesive Mount 12mm × 12mm × 1mm H
13Bit 5V 250MHz Parallel HTQFP-80(12x12) Analog To Digital Converters (ADCs) ROHS
A/D Converter (A-D) IC; Resolution (Bits):13; Sample Rate:250MSPS; Input Channels Per ADC:1; Input Channel Type:Differential; Data Interface:Parallel; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.